CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00 - Filters
| Digi-Key Part Number | 240-2183-1-ND |
10 50 100 |
1.68900 1.46340 1.35090 |
Extended Price
16.89 73.17 135.09 |
| Manufacturer Part Number | CM5022R201R-00 | |||
| Description | CHOKE ARRAY COM MODE 200 OHM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM5022R201R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 200 Ohm |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 8 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.495" L x 0.265" W x 0.406" H (12.57mm x 6.73mm x 10.31mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM5022R201R 00 CM5022R201R00 240 2183 1 ND 24021831ND 240-2183-1 |
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00 (240-2183-1-ND) - Filters
Related parts Filters :CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2183-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2183-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2176-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2181-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2191-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2191-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-10
Order 'choke array com mode 200 ohm smd - CM5022R201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2477-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-10
Order 'choke array com mode 200 ohm smd - CM5022R201R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2477-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-6-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-6-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2175-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2175-2-ND.
CHOKE ARRAY COM MODE 45 OHM SMD - CM2722R450R-00
Order 'choke array com mode 45 ohm smd - CM2722R450R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2177-1-ND.
Send this link via E-Mail
Help With This Screen