CHOKE ARRAY COM MODE 150 OHM SMD - CM5022R151R-00 - Filters
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward (VA) CM5022R151R-00
| Digi-Key Part Number | 240-2182-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CM5022R151R-00 | |||
| Description | CHOKE ARRAY COM MODE 150 OHM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward (VA) CM5022R151R-00
| Technical/Catalog Information | CM5022R151R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 150 Ohm |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 8 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.495" L x 0.265" W x 0.330" H (12.57mm x 6.73mm x 8.40mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM5022R151R 00 CM5022R151R00 240 2182 1 ND 24021821ND 240-2182-1 |
CM5022R151R-00 Specification Sheet
CHOKE ARRAY COM MODE 150 OHM SMD - CM5022R151R-00 (240-2182-1-ND) - Filters
Related parts 5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward (VA) CM5022R151R-00CHOKE ARRAY COM MODE 150 OHM SMD - CM5022R151R-00
Order 'choke array com mode 150 ohm smd - CM5022R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2182-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM5022R151R-10
Order 'choke array com mode 150 ohm smd - CM5022R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2476-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM5022R151R-10
Order 'choke array com mode 150 ohm smd - CM5022R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2476-6-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM5022R151R-00
Order 'choke array com mode 150 ohm smd - CM5022R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2182-2-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM5022R151R-10
Order 'choke array com mode 150 ohm smd - CM5022R151R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2476-2-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2175-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-10
Order 'choke array com mode 150 ohm smd - CM2722R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2470-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM3822R151R-00
Order 'choke array com mode 150 ohm smd - CM3822R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2179-6-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-10
Order 'choke array com mode 150 ohm smd - CM2722R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2470-6-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2175-2-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM3822R151R-00
Order 'choke array com mode 150 ohm smd - CM3822R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2179-2-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-10
Order 'choke array com mode 150 ohm smd - CM2722R151R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2470-2-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM3822R151R-10
Order 'choke array com mode 150 ohm smd - CM3822R151R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2473-2-ND.
CHOKE ARRAY COM MODE 45 OHM SMD - CM2722R450R-00
Order 'choke array com mode 45 ohm smd - CM2722R450R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2177-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2183-1-ND.
Options for 5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward (VA) CM5022R151R-00
Send this link via E-Mail
Help With This Screen
