CAP CER 0.1UF 630V X7R 10% RAD - FK22X7R2J104K - Capacitors
| Digi-Key Part Number | 445-2650-ND |
5 10 100 1000 5000 10000 25000 |
1.00800 .74200 .53000 .29680 .27560 .26500 .25440 |
Extended Price
5.04 7.42 53.00 296.80 1378.00 2650.00 6360.00 |
| Manufacturer Part Number | FK22X7R2J104K | |||
| Description | CAP CER 0.1UF 630V X7R 10% RAD | |||
| Quantity Available | 7505 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK22X7R2J104K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK22X7R2J104K FK22X7R2J104K 445 2650 ND 4452650ND 445-2650 |
FK22X7R2J104K Specification Sheet
CAP CER 0.1UF 630V X7R 10% RAD - FK22X7R2J104K (445-2650-ND) - Capacitors
Related parts Capacitors :CAP CER 0.1UF 630V X7R 10% RAD - FK22X7R2J104K
Order 'cap cer 0.1uf 630v x7r 10% rad - FK22X7R2J104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2650-ND.
CAP CER 0.1UF 100V X7R 10% RAD - FK26X7R2A104K
Order 'cap cer 0.1uf 100v x7r 10% rad - FK26X7R2A104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2634-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK26X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK26X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2637-ND.
CAP CER 1000PF 630V X7R 10% RAD - FK26X7R2J102K
Order 'cap cer 1000pf 630v x7r 10% rad - FK26X7R2J102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2638-ND.
CAP CER 2200PF 630V X7R 10% RAD - FK26X7R2J222K
Order 'cap cer 2200pf 630v x7r 10% rad - FK26X7R2J222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2639-ND.
CAP CER 4700PF 630V X7R 10% RAD - FK26X7R2J472K
Order 'cap cer 4700pf 630v x7r 10% rad - FK26X7R2J472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2640-ND.
CAP CER 10000PF 630V X7R 10% RAD - FK26X7R2J103K
Order 'cap cer 10000pf 630v x7r 10% rad - FK26X7R2J103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2641-ND.
CAP CER 22000PF 630V X7R 10% RAD - FK26X7R2J223K
Order 'cap cer 22000pf 630v x7r 10% rad - FK26X7R2J223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2642-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK20X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2644-ND.
CAP CER 47000PF 630V X7R 10% RAD - FK20X7R2J473K
Order 'cap cer 47000pf 630v x7r 10% rad - FK20X7R2J473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2646-ND.
CAP CER 1000PF 630V X7R 10% 1206 - C3216X7R2J102K
Order 'cap cer 1000pf 630v x7r 10% 1206 - C3216X7R2J102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2288-1-ND.
CAP CER 1000PF 630V X7R 10% 1206 - C3216X7R2J102K
Order 'cap cer 1000pf 630v x7r 10% 1206 - C3216X7R2J102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2288-2-ND.
CAP CER 2200PF 630V X7R 10% 1206 - C3216X7R2J222K
Order 'cap cer 2200pf 630v x7r 10% 1206 - C3216X7R2J222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2289-1-ND.
CAP CER 2200PF 630V X7R 10% 1206 - C3216X7R2J222K
Order 'cap cer 2200pf 630v x7r 10% 1206 - C3216X7R2J222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2289-2-ND.
CAP CER 4700PF 630V X7R 10% 1206 - C3216X7R2J472K
Order 'cap cer 4700pf 630v x7r 10% 1206 - C3216X7R2J472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2290-1-ND.
Send this link via E-Mail
Help With This Screen