CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-00 - Filters
| Digi-Key Part Number | 240-2178-2-ND |
2000 |
.50600 |
Extended Price
1012.00 |
| Manufacturer Part Number | CM2722R800R-00 | |||
| Description | CHOKE ARRAY COM MODE 80 OHM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM2722R800R-00 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 80 Ohm |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.275" L x 0.265" W x 0.197" H (6.99mm x 6.73mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM2722R800R 00 CM2722R800R00 240 2178 2 ND 24021782ND 240-2178-2 |
CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-00 (240-2178-2-ND) - Filters
Related parts Filters :CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-00
Order 'choke array com mode 80 ohm smd - CM2722R800R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2178-1-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-00
Order 'choke array com mode 80 ohm smd - CM2722R800R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2178-2-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-00
Order 'choke array com mode 80 ohm smd - CM2722R800R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2178-6-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM3822R800R-00
Order 'choke array com mode 80 ohm smd - CM3822R800R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2180-1-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM3822R800R-00
Order 'choke array com mode 80 ohm smd - CM3822R800R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2180-2-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM5022R800R-00
Order 'choke array com mode 80 ohm smd - CM5022R800R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2184-1-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM5022R800R-00
Order 'choke array com mode 80 ohm smd - CM5022R800R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2184-2-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-10
Order 'choke array com mode 80 ohm smd - CM2722R800R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2472-1-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-10
Order 'choke array com mode 80 ohm smd - CM2722R800R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2472-2-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM3822R800R-00
Order 'choke array com mode 80 ohm smd - CM3822R800R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2180-6-ND.
CHOKE ARRAY COM MODE 80 OHM SMD - CM2722R800R-10
Order 'choke array com mode 80 ohm smd - CM2722R800R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2472-6-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2175-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2175-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2176-2-ND.
Send this link via E-Mail
Help With This Screen