Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00

Digi-Key Part Number 240-2176-2-ND
Price Break
2000
Unit Price
.66160
Extended Price
1323.20
Manufacturer Part NumberCM2722R201R-00
DescriptionCHOKE ARRAY COM MODE 200 OHM SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCM2722R201R-00
VendorSteward
CategoryFilters
Inductance-
Impedance200 Ohm
DC Resistance (DCR)20.00 mOhm Max
Current 5A
Filter TypeCommon Mode - 4 Line Array
Mounting TypeSurface Mount
Package / Case0.275" L x 0.265" W x 0.406" H (6.99mm x 6.73mm x 10.31mm)
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CM2722R201R 00
CM2722R201R00
240 2176 2 ND
24021762ND
240-2176-2


Image of CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00

CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00 (240-2176-2-ND)

Related parts :
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
 Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
 Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2176-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
 Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-6-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
 Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
 Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2181-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
 Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2183-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
 Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2183-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
 Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2191-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
 Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2191-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-10
 Order 'choke array com mode 200 ohm smd - CM2722R201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2471-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-10
 Order 'choke array com mode 200 ohm smd - CM2722R201R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2471-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
 Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-6-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-10
 Order 'choke array com mode 200 ohm smd - CM2722R201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2471-6-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
 Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2175-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
 Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2175-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00 Next: CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00