Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00 - Filters

Digi-Key Part Number 240-1115-2-ND
Price Break
150
600
1050
2550
5100
10050
25050
Unit Price
1.31200
1.04960
.87117
.78720
.68224
.65600
.62976
Extended Price
196.80
629.76
914.73
2007.36
3479.42
6592.80
15775.49
Manufacturer Part NumberCM3818R201R-00
DescriptionCHOKE COMMON MODE 200 OHM SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCM3818R201R-00
VendorSteward
CategoryFilters
Inductance-
Impedance200 Ohm
DC Resistance (DCR)20.00 mOhm Max
Current -
Filter TypeCommon Mode - 6 Line Array
Mounting TypeSurface Mount
Package / Case0.386" L x 0.186" W x 0.540" H (9.80mm x 4.72mm x 13.72mm)
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CM3818R201R 00
CM3818R201R00
240 1115 2 ND
24011152ND
240-1115-2


Image of CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00

CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00 (240-1115-2-ND) - Filters

Related parts Filters :
CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00
 Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1115-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00
 Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1115-2-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
 Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1113-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
 Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1113-2-ND.
CHOKE COMMON MODE 120 OHM SMD - CM2718R121R-00
 Order 'choke common mode 120 ohm smd - CM2718R121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1112-1-ND.
CHOKE COMMON MODE 120 OHM SMD - CM2718R121R-00
 Order 'choke common mode 120 ohm smd - CM2718R121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1112-2-ND.
CHOKE COMMON MODE 120 OHM SMD - CM3818R121R-00
 Order 'choke common mode 120 ohm smd - CM3818R121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1114-1-ND.
CHOKE COMMON MODE 120 OHM SMD - CM3818R121R-00
 Order 'choke common mode 120 ohm smd - CM3818R121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1114-2-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-00
 Order 'choke common mode 60 ohms smd - CM1812R600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2356-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-00
 Order 'choke common mode 60 ohms smd - CM1812R600R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2356-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
 Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2357-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
 Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2357-2-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-00
 Order 'choke common mode 60 ohms smd - CM1812R600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2356-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
 Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2357-6-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
 Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00 Next: CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T