CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00 - Filters
| Digi-Key Part Number | 240-1115-1-ND |
10 50 |
4.09300 3.27480 |
Extended Price
40.93 163.74 |
| Manufacturer Part Number | CM3818R201R-00 | |||
| Description | CHOKE COMMON MODE 200 OHM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM3818R201R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 200 Ohm |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Current | - |
| Filter Type | Common Mode - 6 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.386" L x 0.186" W x 0.540" H (9.80mm x 4.72mm x 13.72mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM3818R201R 00 CM3818R201R00 240 1115 1 ND 24011151ND 240-1115-1 |
CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00 (240-1115-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00
Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1115-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1113-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00
Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1115-2-ND.
CHOKE COMMON MODE 120 OHM SMD - CM2718R121R-00
Order 'choke common mode 120 ohm smd - CM2718R121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1112-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1113-2-ND.
CHOKE COMMON MODE 120 OHM SMD - CM3818R121R-00
Order 'choke common mode 120 ohm smd - CM3818R121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1114-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-00
Order 'choke common mode 60 ohms smd - CM1812R600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2356-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2357-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-00
Order 'choke common mode 60 ohms smd - CM1812R600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2356-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2357-6-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2183-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2191-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-6-ND.
Send this link via E-Mail
Help With This Screen