CAP CER 1UF 100V X7R 10% RAD - FK22X7R2A105K - Capacitors
| Digi-Key Part Number | 445-2647-ND |
5 10 100 1000 5000 10000 25000 |
1.17800 .86800 .62000 .34720 .32240 .31000 .29760 |
Extended Price
5.89 8.68 62.00 347.20 1612.00 3100.00 7440.00 |
| Manufacturer Part Number | FK22X7R2A105K | |||
| Description | CAP CER 1UF 100V X7R 10% RAD | |||
| Quantity Available | 4875 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK22X7R2A105K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK22X7R2A105K FK22X7R2A105K 445 2647 ND 4452647ND 445-2647 |
FK22X7R2A105K Specification Sheet
CAP CER 1UF 100V X7R 10% RAD - FK22X7R2A105K (445-2647-ND) - Capacitors
Related parts Capacitors :CAP CER 1UF 100V X7R 10% RAD - FK22X7R2A105K
Order 'cap cer 1uf 100v x7r 10% rad - FK22X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2647-ND.
CAP CER .1UF 100V X7R 10% 1206 - C3216X7R2A104K
Order 'cap cer .1uf 100v x7r 10% 1206 - C3216X7R2A104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1377-1-ND.
CAP CER .1UF 100V X7R 10% 1206 - C3216X7R2A104K
Order 'cap cer .1uf 100v x7r 10% 1206 - C3216X7R2A104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1377-2-ND.
CAP CER 1UF 100V X7R 10% 1812 - C4532X7R2A105K
Order 'cap cer 1uf 100v x7r 10% 1812 - C4532X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1438-1-ND.
CAP CER 1UF 100V X7R 10% 1812 - C4532X7R2A105K
Order 'cap cer 1uf 100v x7r 10% 1812 - C4532X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1438-2-ND.
CAP CER 1UF 100V X7R 10% 1812 - C4532X7R2A105K
Order 'cap cer 1uf 100v x7r 10% 1812 - C4532X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1438-6-ND.
CAP CER 1000PF 100V X7R 10% RAD - FK28X7R2A102K
Order 'cap cer 1000pf 100v x7r 10% rad - FK28X7R2A102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2618-ND.
CAP CER 2200PF 100V X7R 10% RAD - FK28X7R2A222K
Order 'cap cer 2200pf 100v x7r 10% rad - FK28X7R2A222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2619-ND.
CAP CER 4700PF 100V X7R 10% RAD - FK28X7R2A472K
Order 'cap cer 4700pf 100v x7r 10% rad - FK28X7R2A472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2620-ND.
CAP CER 10000PF 100V X7R 10% RAD - FK28X7R2A103K
Order 'cap cer 10000pf 100v x7r 10% rad - FK28X7R2A103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2621-ND.
CAP CER 1000PF 100V X7R 10% RAD - FK24X7R2A102K
Order 'cap cer 1000pf 100v x7r 10% rad - FK24X7R2A102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2622-ND.
CAP CER 2200PF 100V X7R 10% RAD - FK24X7R2A222K
Order 'cap cer 2200pf 100v x7r 10% rad - FK24X7R2A222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2623-ND.
CAP CER 4700PF 100V X7R 10% RAD - FK24X7R2A472K
Order 'cap cer 4700pf 100v x7r 10% rad - FK24X7R2A472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2624-ND.
CAP CER 10000PF 100V X7R 10% RAD - FK24X7R2A103K
Order 'cap cer 10000pf 100v x7r 10% rad - FK24X7R2A103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2625-ND.
CAP CER 22000PF 100V X7R 10% RAD - FK24X7R2A223K
Order 'cap cer 22000pf 100v x7r 10% rad - FK24X7R2A223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2626-ND.
Send this link via E-Mail
Help With This Screen