CHOKE COMMON MODE 130 OHMS PCB - CM4545Z131B-00
10A Common Mode Choke For Emi Filter 130 Ohm Common Mode - 4 Line Array Steward CM4545Z131B-00
| Digi-Key Part Number | 240-1107-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CM4545Z131B-00 | |||
| Description | CHOKE COMMON MODE 130 OHMS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10A Common Mode Choke For Emi Filter 130 Ohm Common Mode - 4 Line Array Steward CM4545Z131B-00
| Technical/Catalog Information | CM4545Z131B-00 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 130 Ohm |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Current | 10A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.448" L x 0.448" W x 0.367" H (11.38mm x 11.38mm x 9.32mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM4545Z131B 00 CM4545Z131B00 240 1107 ND 2401107ND 240-1107 |
CM4545Z131B-00 Specification Sheet
CHOKE COMMON MODE 130 OHMS PCB - CM4545Z131B-00 (240-1107-ND)
Related parts 10A Common Mode Choke For Emi Filter 130 Ohm Common Mode - 4 Line Array Steward CM4545Z131B-00CHOKE COMMON MODE 130 OHMS PCB - CM4545Z131B-00
Order 'choke common mode 130 ohms pcb - CM4545Z131B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1107-ND.
CHOKE COMMON MODE 130 OHMS PCB - CM4545Z131B-10
Order 'choke common mode 130 ohms pcb - CM4545Z131B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2486-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-00
Order 'choke common mode 130 ohms smt - CM4545Z131R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1108-1-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-00
Order 'choke common mode 130 ohms smt - CM4545Z131R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1108-2-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-00
Order 'choke common mode 130 ohms smt - CM4545Z131R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1108-6-ND.
CHOKE COMMON MODE 170 OHMS PCB - CM2545X171B-00
Order 'choke common mode 170 ohms pcb - CM2545X171B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1105-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-10
Order 'choke common mode 130 ohms smt - CM4545Z131R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2464-1-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-10
Order 'choke common mode 130 ohms smt - CM4545Z131R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2464-2-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-10
Order 'choke common mode 130 ohms smt - CM4545Z131R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2464-6-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1101-1-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1101-2-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1102-1-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1102-2-ND.
CHOKE COMMON MODE 63 OHMS SMT - CM3322X630R-00
Order 'choke common mode 63 ohms smt - CM3322X630R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1103-1-ND.
CHOKE COMMON MODE 63 OHMS SMT - CM3322X630R-00
Order 'choke common mode 63 ohms smt - CM3322X630R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1103-2-ND.
Options for 10A Common Mode Choke For Emi Filter 130 Ohm Common Mode - 4 Line Array Steward CM4545Z131B-00
Send this link via E-Mail
Help With This Screen
