Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 47000PF 630V X7R 10% RAD - FK20X7R2J473K - Capacitors

Digi-Key Part Number 445-2646-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
.60800
.44800
.32000
.17920
.16640
.16000
.15360
Extended Price
3.04
4.48
32.00
179.20
832.00
1600.00
3840.00
Manufacturer Part NumberFK20X7R2J473K
DescriptionCAP CER 47000PF 630V X7R 10% RAD
Quantity Available 1495
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFK20X7R2J473K
VendorTDK Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 630V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FK20X7R2J473K
FK20X7R2J473K
445 2646 ND
4452646ND
445-2646

FK20X7R2J473K Specification Sheet

Image of CAP CER 47000PF 630V X7R 10% RAD - FK20X7R2J473K

CAP CER 47000PF 630V X7R 10% RAD - FK20X7R2J473K (445-2646-ND) - Capacitors

Related parts Capacitors :
CAP CER 47000PF 630V X7R 10% RAD - FK20X7R2J473K
 Order 'cap cer 47000pf 630v x7r 10% rad - FK20X7R2J473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2646-ND.
CAP CER 47000PF 100V X7R 10% RAD - FK24X7R2A473K
 Order 'cap cer 47000pf 100v x7r 10% rad - FK24X7R2A473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2627-ND.
CAP CER 47000PF 100V X7R 10% RAD - FK26X7R2A473K
 Order 'cap cer 47000pf 100v x7r 10% rad - FK26X7R2A473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2633-ND.
CAP CER 47000PF 250V X7R 10% RAD - FK26X7R2E473K
 Order 'cap cer 47000pf 250v x7r 10% rad - FK26X7R2E473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2636-ND.
CAP CER 1000PF 630V X7R 10% RAD - FK26X7R2J102K
 Order 'cap cer 1000pf 630v x7r 10% rad - FK26X7R2J102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2638-ND.
CAP CER 2200PF 630V X7R 10% RAD - FK26X7R2J222K
 Order 'cap cer 2200pf 630v x7r 10% rad - FK26X7R2J222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2639-ND.
CAP CER 4700PF 630V X7R 10% RAD - FK26X7R2J472K
 Order 'cap cer 4700pf 630v x7r 10% rad - FK26X7R2J472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2640-ND.
CAP CER 10000PF 630V X7R 10% RAD - FK26X7R2J103K
 Order 'cap cer 10000pf 630v x7r 10% rad - FK26X7R2J103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2641-ND.
CAP CER 22000PF 630V X7R 10% RAD - FK26X7R2J223K
 Order 'cap cer 22000pf 630v x7r 10% rad - FK26X7R2J223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2642-ND.
CAP CER 0.1UF 630V X7R 10% RAD - FK22X7R2J104K
 Order 'cap cer 0.1uf 630v x7r 10% rad - FK22X7R2J104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2650-ND.
CAP CER 47000PF 16V X7R 10% 0402 - C1005X7R1C473K
 Order 'cap cer 47000pf 16v x7r 10% 0402 - C1005X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1264-1-ND.
CAP CER 47000PF 16V X7R 10% 0402 - C1005X7R1C473K
 Order 'cap cer 47000pf 16v x7r 10% 0402 - C1005X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1264-2-ND.
CAP CER 47000PF 16V X7R 10% 0402 - C1005X7R1C473K
 Order 'cap cer 47000pf 16v x7r 10% 0402 - C1005X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1264-6-ND.
CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K
 Order 'cap cer 47000pf 50v x7r 10% 0603 - C1608X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1313-1-ND.
CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K
 Order 'cap cer 47000pf 50v x7r 10% 0603 - C1608X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1313-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 47000PF 630V C0G 3640 - 3640CA473MA13A Next: CAP CER 47000PF 630V X7R 10%1210 - C3225X7R2J473K