CHOKE COMMON MODE 4-LINE 85UH TH - 23Z104 - Filters
- Common Mode Choke For Emi Filter - Common Mode - 4 Line Array Pulse 23Z104
| Digi-Key Part Number | 23Z104-ND |
80 |
10.94113 |
Extended Price
875.29 |
| Manufacturer Part Number | 23Z104 | |||
| Description | CHOKE COMMON MODE 4-LINE 85UH TH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Common Mode Choke For Emi Filter - Common Mode - 4 Line Array Pulse 23Z104
| Technical/Catalog Information | 23Z104 |
| Vendor | Pulse |
| Category | Filters |
| Inductance | 85µH |
| Impedance | - |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Current | - |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.450" L x 0.265" W x 0.250" H (11.43mm x 6.73mm x 6.35mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
23Z104 23Z104 |
23Z104 Specification Sheet
CHOKE COMMON MODE 4-LINE 85UH TH - 23Z104 (23Z104-ND) - Filters
Related parts - Common Mode Choke For Emi Filter - Common Mode - 4 Line Array Pulse 23Z104CHOKE COMMON MODE 4-LINE 85UH TH - 23Z104
Order 'choke common mode 4-line 85uh th - 23Z104' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 23Z104-ND.
CHOKE COMMON MODE 130 OHMS PCB - CM4545Z131B-00
Order 'choke common mode 130 ohms pcb - CM4545Z131B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1107-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-00
Order 'choke common mode 130 ohms smt - CM4545Z131R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1108-1-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-00
Order 'choke common mode 130 ohms smt - CM4545Z131R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1108-2-ND.
CHOKE COMMON MODE 120 OHM SMD - CM2718R121R-00
Order 'choke common mode 120 ohm smd - CM2718R121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1112-1-ND.
CHOKE COMMON MODE 120 OHM SMD - CM2718R121R-00
Order 'choke common mode 120 ohm smd - CM2718R121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1112-2-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1113-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1113-2-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-10
Order 'choke common mode 130 ohms smt - CM4545Z131R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2464-1-ND.
CHOKE COMMON MODE 130 OHMS SMT - CM4545Z131R-10
Order 'choke common mode 130 ohms smt - CM4545Z131R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2464-2-ND.
CHOKE COMMON MODE 130 OHMS PCB - CM4545Z131B-10
Order 'choke common mode 130 ohms pcb - CM4545Z131B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2486-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-4PT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-4PT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2224-1-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-4PT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-4PT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2224-2-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-M4PAT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-M4PAT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2225-1-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-M4PAT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-M4PAT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2225-2-ND.
Options for - Common Mode Choke For Emi Filter - Common Mode - 4 Line Array Pulse 23Z104
Send this link via E-Mail
Help With This Screen
