CAP CER 0.22UF 250V X7R 10% RAD - FK20X7R2E224K - Capacitors
| Digi-Key Part Number | 445-2645-ND |
5 10 100 1000 5000 10000 25000 |
.94000 .69300 .49500 .27720 .25740 .24750 .23760 |
Extended Price
4.70 6.93 49.50 277.20 1287.00 2475.00 5940.00 |
| Manufacturer Part Number | FK20X7R2E224K | |||
| Description | CAP CER 0.22UF 250V X7R 10% RAD | |||
| Quantity Available | 4690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK20X7R2E224K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK20X7R2E224K FK20X7R2E224K 445 2645 ND 4452645ND 445-2645 |
FK20X7R2E224K Specification Sheet
CAP CER 0.22UF 250V X7R 10% RAD - FK20X7R2E224K (445-2645-ND) - Capacitors
Related parts Capacitors :CAP CER 0.22UF 250V X7R 10% RAD - FK20X7R2E224K
Order 'cap cer 0.22uf 250v x7r 10% rad - FK20X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2645-ND.
CAP CER 0.22UF 250V X7R 10% RAD - FK22X7R2E224K
Order 'cap cer 0.22uf 250v x7r 10% rad - FK22X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2648-ND.
CAP CER 1000PF 250V X7R 10% RAD - FK24X7R2E102K
Order 'cap cer 1000pf 250v x7r 10% rad - FK24X7R2E102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2628-ND.
CAP CER 2200PF 250V X7R 10% RAD - FK24X7R2E222K
Order 'cap cer 2200pf 250v x7r 10% rad - FK24X7R2E222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2629-ND.
CAP CER 4700PF 250V X7R 10% RAD - FK24X7R2E472K
Order 'cap cer 4700pf 250v x7r 10% rad - FK24X7R2E472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2630-ND.
CAP CER 10000PF 250V X7R 10% RAD - FK24X7R2E103K
Order 'cap cer 10000pf 250v x7r 10% rad - FK24X7R2E103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2631-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK24X7R2E223K
Order 'cap cer 22000pf 250v x7r 10% rad - FK24X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2632-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK26X7R2E223K
Order 'cap cer 22000pf 250v x7r 10% rad - FK26X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2635-ND.
CAP CER 47000PF 250V X7R 10% RAD - FK26X7R2E473K
Order 'cap cer 47000pf 250v x7r 10% rad - FK26X7R2E473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2636-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK26X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK26X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2637-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK20X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2644-ND.
CAP CER 0.47UF 250V X7R 10% RAD - FK22X7R2E474K
Order 'cap cer 0.47uf 250v x7r 10% rad - FK22X7R2E474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2649-ND.
CAP CER 1000PF 250V X7R 10% 0805 - C2012X7R2E102K
Order 'cap cer 1000pf 250v x7r 10% 0805 - C2012X7R2E102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2277-1-ND.
CAP CER 1000PF 250V X7R 10% 0805 - C2012X7R2E102K
Order 'cap cer 1000pf 250v x7r 10% 0805 - C2012X7R2E102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2277-2-ND.
CAP CER 2200PF 250V X7R 10% 0805 - C2012X7R2E222K
Order 'cap cer 2200pf 250v x7r 10% 0805 - C2012X7R2E222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2278-1-ND.
Send this link via E-Mail
Help With This Screen