Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K

Digi-Key Part Number 445-2644-ND
Price Break
5
10
100
1000
Unit Price
.82600
.60900
.43500
.24360
Extended Price
4.13
6.09
43.50
243.60
Manufacturer Part NumberFK20X7R2E104K
DescriptionCAP CER 0.1UF 250V X7R 10% RAD
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFK20X7R2E104K
VendorTDK
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.100 µF [Typ]
Capacitance Tolerance±10%
Voltage250.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Spacing5.000 mm [Typ]
PackagingBulk
Temp. Coefficient±15%/°C
Height7.000 mm [Max]
Lead Length7.000 mm [Typ]
Length5.500 mm [Typ]
Thickness4.0000 mm [Max]
L5.500 mm [Typ]
T4.000 mm [Max]
W7.000 mm [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FK20X7R2E104K
FK20X7R2E104K
445 2644 ND
4452644ND
445-2644

FK20X7R2E104K Specification Sheet

Image of CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K

CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K (445-2644-ND)

Related parts:
CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K
 Order 'cap cer 0.1uf 250v x7r 10% rad - FK20X7R2E104K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2644-ND.
CAP CER 1000PF 250V X7R 10% RAD - FK24X7R2E102K
 Order 'cap cer 1000pf 250v x7r 10% rad - FK24X7R2E102K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2628-ND.
CAP CER 2200PF 250V X7R 10% RAD - FK24X7R2E222K
 Order 'cap cer 2200pf 250v x7r 10% rad - FK24X7R2E222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2629-ND.
CAP CER 4700PF 250V X7R 10% RAD - FK24X7R2E472K
 Order 'cap cer 4700pf 250v x7r 10% rad - FK24X7R2E472K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2630-ND.
CAP CER 10000PF 250V X7R 10% RAD - FK24X7R2E103K
 Order 'cap cer 10000pf 250v x7r 10% rad - FK24X7R2E103K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2631-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK24X7R2E223K
 Order 'cap cer 22000pf 250v x7r 10% rad - FK24X7R2E223K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2632-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK26X7R2E223K
 Order 'cap cer 22000pf 250v x7r 10% rad - FK26X7R2E223K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2635-ND.
CAP CER 47000PF 250V X7R 10% RAD - FK26X7R2E473K
 Order 'cap cer 47000pf 250v x7r 10% rad - FK26X7R2E473K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2636-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK26X7R2E104K
 Order 'cap cer 0.1uf 250v x7r 10% rad - FK26X7R2E104K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2637-ND.
CAP CER 0.22UF 250V X7R 10% RAD - FK20X7R2E224K
 Order 'cap cer 0.22uf 250v x7r 10% rad - FK20X7R2E224K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2645-ND.
CAP CER 1UF 100V X7R 10% RAD - FK22X7R2A105K
 Order 'cap cer 1uf 100v x7r 10% rad - FK22X7R2A105K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2647-ND.
CAP CER 0.22UF 250V X7R 10% RAD - FK22X7R2E224K
 Order 'cap cer 0.22uf 250v x7r 10% rad - FK22X7R2E224K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2648-ND.
CAP CER 0.47UF 250V X7R 10% RAD - FK22X7R2E474K
 Order 'cap cer 0.47uf 250v x7r 10% rad - FK22X7R2E474K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2649-ND.
CAP CER 4700PF 20% 250V X7R 1206 - 1206PC472MAT1A
 Order 'cap cer 4700pf 20% 250v x7r 1206 - 1206PC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206PC472MAT1A-ND.
CAP CER 4700PF 20% 250V X7R 1206 - 1206PC472MAT9A
 Order 'cap cer 4700pf 20% 250v x7r 1206 - 1206PC472MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206PC472MAT9A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 0.1UF 10V SL 5% 0805 - C2012SL1A104J Next: CAP CER 0.1UF 250V X7R 10% RAD - FK26X7R2E104K