LOW PASS FILTER 836.5 MHZ SMT - LTF3216L-FR80GL
| Digi-Key Part Number | TKS3000CT-ND |
1 10 100 500 1000 |
2.26000 1.50000 1.13000 .90000 .75000 |
Extended Price
2.26 15.00 113.00 450.00 750.00 |
| Manufacturer Part Number | LTF3216L-FR80GL | |||
| Description | LOW PASS FILTER 836.5 MHZ SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTF3216L-FR80GL |
| Vendor | Toko America Inc (VA) |
| Category | Filters |
| Bandwidth | - |
| Frequency | 836.5MHz Center |
| Filter Type | Low Pass |
| Insertion Loss | - |
| Ripple | - |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTF3216L FR80GL LTF3216LFR80GL TKS3000CT ND TKS3000CTND TKS3000CT |
LOW PASS FILTER 836.5 MHZ SMT - LTF3216L-FR80GL (TKS3000CT-ND)
Related parts :LOW PASS FILTER 836.5 MHZ SMT - LTF3216L-FR80GL
Order 'low pass filter 836.5 mhz smt - LTF3216L-FR80GL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3000CT-ND.
LOW PASS FILTER 836.5 MHZ SMT - LTF3216L-FR80GL
Order 'low pass filter 836.5 mhz smt - LTF3216L-FR80GL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3000TR-ND.
LOW PASS FILTER 902.5 MHZ SMT - LTF3216L-FR90GL
Order 'low pass filter 902.5 mhz smt - LTF3216L-FR90GL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3001CT-ND.
LOW PASS FILTER 902.5 MHZ SMT - LTF3216L-FR90GL
Order 'low pass filter 902.5 mhz smt - LTF3216L-FR90GL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3001TR-ND.
LOW PASS FILTER 968.0 MHZ SMT - LTF3216L-FR90CL
Order 'low pass filter 968.0 mhz smt - LTF3216L-FR90CL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3002CT-ND.
LOW PASS FILTER 968.0 MHZ SMT - LTF3216L-FR90CL
Order 'low pass filter 968.0 mhz smt - LTF3216L-FR90CL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3002TR-ND.
LOW PASS FILTER 915 MHZ SMT - LTF3216L-FR90AL
Order 'low pass filter 915 mhz smt - LTF3216L-FR90AL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3003CT-ND.
LOW PASS FILTER 915 MHZ SMT - LTF3216L-FR90AL
Order 'low pass filter 915 mhz smt - LTF3216L-FR90AL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3003TR-ND.
LOW PASS FILTER 1311 MHZ SMT - LTF3216L-F1R3GL
Order 'low pass filter 1311 mhz smt - LTF3216L-F1R3GL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3004CT-ND.
LOW PASS FILTER 1311 MHZ SMT - LTF3216L-F1R3GL
Order 'low pass filter 1311 mhz smt - LTF3216L-F1R3GL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3004TR-ND.
LOW PASS FILTER 1441 MHZ SMT - LTF3216L-F1R4GL
Order 'low pass filter 1441 mhz smt - LTF3216L-F1R4GL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3005CT-ND.
LOW PASS FILTER 1441 MHZ SMT - LTF3216L-F1R4GL
Order 'low pass filter 1441 mhz smt - LTF3216L-F1R4GL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3005TR-ND.
LOW PASS FILTER 1489 MHZ SMT - LTF3216L-F1R4AL
Order 'low pass filter 1489 mhz smt - LTF3216L-F1R4AL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3006CT-ND.
LOW PASS FILTER 1489 MHZ SMT - LTF3216L-F1R4AL
Order 'low pass filter 1489 mhz smt - LTF3216L-F1R4AL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3006TR-ND.
LOW PASS FILTER 1660 MHZ SMT - LTF3216L-F1R6GL
Order 'low pass filter 1660 mhz smt - LTF3216L-F1R6GL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3007CT-ND.
Send this link via E-Mail
Help With This Screen