FILTER FM CERM 180KHZ TYPE CFSK - SKP107M3N-AO-20
| Digi-Key Part Number | SKP107M3N-AO-20-ND |
2000 |
.47000 |
Extended Price
940.00 |
| Manufacturer Part Number | SKP107M3N-AO-20 | |||
| Description | FILTER FM CERM 180KHZ TYPE CFSK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SKP107M3N-AO-20 |
| Vendor | Toko America Inc |
| Category | Filters |
| Filter Type | FM |
| Package / Case | Radial - 3 lead |
| Packaging | Bulk |
| Insertion Loss | 7dB |
| Impedance | 330 Ohm |
| Frequency | 10.7MHz Center |
| Bandwidth | 180kHz |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SKP107M3N AO 20 SKP107M3NAO20 |
FILTER FM CERM 180KHZ TYPE CFSK - SKP107M3N-AO-20 (SKP107M3N-AO-20-ND)
Related parts :FILTER FM CERM 180KHZ TYPE CFSK - SKP107M3N-AO-20
Order 'filter fm cerm 180khz type cfsk - SKP107M3N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number SKP107M3N-AO-20-ND.
FILTER FM CERM 180KHZ TYPE CFSK - SK107M3N-AO-20
Order 'filter fm cerm 180khz type cfsk - SK107M3N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2307-ND.
FILTER FM CERM 180KHZ TYPE CFSK - #SK107M3N-AO-20
Order 'filter fm cerm 180khz type cfsk - #SK107M3N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M3N-AO-20-ND.
FILTER FM CERM 230KHZ TYPE CFSK - SK107M2N-AO-20
Order 'filter fm cerm 230khz type cfsk - SK107M2N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2306-ND.
FILTER FM CERM 150KHZ TYPE CFSK - SK107M4N-AO-20
Order 'filter fm cerm 150khz type cfsk - SK107M4N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2308-ND.
FILTER FM CERM 230KHZ TYPE CFSK - #SK107M2N-AO-20
Order 'filter fm cerm 230khz type cfsk - #SK107M2N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M2N-AO-20-ND.
FILTER FM CERM 150KHZ TYPE CFSK - #SK107M4N-AO-20
Order 'filter fm cerm 150khz type cfsk - #SK107M4N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M4N-AO-20-ND.
FILTER FM CERM 150KHZ TYPE CFSK - SKP107M4N-AO-20
Order 'filter fm cerm 150khz type cfsk - SKP107M4N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number SKP107M4N-AO-20-ND.
FILTER FM CERM 280KHZ TYPE CFSK - SK107M1N-AO-10
Order 'filter fm cerm 280khz type cfsk - SK107M1N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2304-ND.
FILTER FM CERM 110KHZ TYPE CFSK - SK107M5N-AO-10
Order 'filter fm cerm 110khz type cfsk - SK107M5N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2309-ND.
FILTER FM CERM 330KHZ TYPE CFSK - SK107MON-AO-10
Order 'filter fm cerm 330khz type cfsk - SK107MON-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2310-ND.
FILTER FM CERM 380KHZ TYPE CFSK - SK107MAN-AO-10
Order 'filter fm cerm 380khz type cfsk - SK107MAN-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2311-ND.
FILTER FM CERM 280KHZ TYPE CFSK - #SK107M1N-AO-10
Order 'filter fm cerm 280khz type cfsk - #SK107M1N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M1N-AO-10-ND.
FILTER FM CERM 110KHZ TYPE CFSK - #SK107M5N-AO-10
Order 'filter fm cerm 110khz type cfsk - #SK107M5N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M5N-AO-10-ND.
FILTER FM CERM 380KHZ TYPE CFSK - #SK107MAN-AO-10
Order 'filter fm cerm 380khz type cfsk - #SK107MAN-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107MAN-AO-10-ND.
Send this link via E-Mail
Help With This Screen