Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

GRAY ENCLOSURE - CU-1872-G - Boxes, Enclosures, Racks

Digi-Key Part Number CU-1872-G-ND
Price Break
1
Unit Price
2.20000
Extended Price
2.20
Manufacturer Part NumberCU-1872-G
DescriptionGRAY ENCLOSURE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCU-1872-G
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic - ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension3.73" L x 1.88" W x 1.48" H (94.74mm x 47.75mm x 37.59mm)
Thickness0.100" (2.54mm)
Weight2.00 oz (56.69g)
Container TypeBox
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 1872 G
CU1872G

CU-1872-G Specification Sheet

Image of GRAY ENCLOSURE - CU-1872-G

GRAY ENCLOSURE - CU-1872-G (CU-1872-G-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
GRAY ENCLOSURE - CU-1872-G
 Order 'gray enclosure - CU-1872-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1872-G-ND.
BOX ABS 3.73" X 1.88" X 1.48" - CU-1872-B
 Order 'box abs 3.73" x 1.88" x 1.48" - CU-1872-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1872-B-ND.
CABINET STEEL 6 X 6 X 6 GRAY - CU-1098
 Order 'cabinet steel 6 x 6 x 6 gray - CU-1098' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1059-ND.
CABINET STEEL 9 X 6 X 5 GRAY - CU-1099
 Order 'cabinet steel 9 x 6 x 5 gray - CU-1099' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1060-ND.
CABINET STEEL 12 X 7 X 6 GRAY - CU-1124
 Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1061-ND.
CABINET STEEL 4 X 5 X 3 GRAY - CU-728
 Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1062-ND.
CABINET STEEL 5 X 6 X 4 GRAY - CU-729
 Order 'cabinet steel 5 x 6 x 4 gray - CU-729' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1063-ND.
CABINET STEEL 10 X 8 X 7 GRAY - CU-879
 Order 'cabinet steel 10 x 8 x 7 gray - CU-879' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1064-ND.
CABINET STEEL 15 X 9 X 7 GRAY - CU-882
 Order 'cabinet steel 15 x 9 x 7 gray - CU-882' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1065-ND.
BOX ALUM 2.75 X2.12 X1.62 GRAY - CU-2100-B
 Order 'box alum 2.75 x2.12 x1.62 gray - CU-2100-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1076-ND.
BOX ALUM 3.25 X2.12 X1.62 GRAY - CU-2101-B
 Order 'box alum 3.25 x2.12 x1.62 gray - CU-2101-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1077-ND.
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
 Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
 Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1079-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
 Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
BOX ALUM 5.25 X 3 X 2.12 GRAY - CU-2106-B
 Order 'box alum 5.25 x 3 x 2.12 gray - CU-2106-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1081-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: GRAY 3 LAYER - 8023 Next: GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG