CAP CER 0.1UF 100V X7R 10% RAD - FK26X7R2A104K
| Digi-Key Part Number | 445-2634-ND |
5 10 100 1000 5000 10000 25000 |
.40800 .30100 .21500 .12040 .11180 .10750 .10320 |
Extended Price
2.04 3.01 21.50 120.40 559.00 1075.00 2580.00 |
| Manufacturer Part Number | FK26X7R2A104K | |||
| Description | CAP CER 0.1UF 100V X7R 10% RAD | |||
| Quantity Available | 3795 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK26X7R2A104K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK26X7R2A104K FK26X7R2A104K 445 2634 ND 4452634ND 445-2634 |
FK26X7R2A104K Specification Sheet
CAP CER 0.1UF 100V X7R 10% RAD - FK26X7R2A104K (445-2634-ND)
Related parts :CAP CER 0.1UF 100V X7R 10% RAD - FK26X7R2A104K
Order 'cap cer 0.1uf 100v x7r 10% rad - FK26X7R2A104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2634-ND.
CAP CER 1000PF 100V X7R 10% RAD - FK28X7R2A102K
Order 'cap cer 1000pf 100v x7r 10% rad - FK28X7R2A102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2618-ND.
CAP CER 2200PF 100V X7R 10% RAD - FK28X7R2A222K
Order 'cap cer 2200pf 100v x7r 10% rad - FK28X7R2A222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2619-ND.
CAP CER 4700PF 100V X7R 10% RAD - FK28X7R2A472K
Order 'cap cer 4700pf 100v x7r 10% rad - FK28X7R2A472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2620-ND.
CAP CER 10000PF 100V X7R 10% RAD - FK28X7R2A103K
Order 'cap cer 10000pf 100v x7r 10% rad - FK28X7R2A103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2621-ND.
CAP CER 1000PF 100V X7R 10% RAD - FK24X7R2A102K
Order 'cap cer 1000pf 100v x7r 10% rad - FK24X7R2A102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2622-ND.
CAP CER 2200PF 100V X7R 10% RAD - FK24X7R2A222K
Order 'cap cer 2200pf 100v x7r 10% rad - FK24X7R2A222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2623-ND.
CAP CER 4700PF 100V X7R 10% RAD - FK24X7R2A472K
Order 'cap cer 4700pf 100v x7r 10% rad - FK24X7R2A472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2624-ND.
CAP CER 10000PF 100V X7R 10% RAD - FK24X7R2A103K
Order 'cap cer 10000pf 100v x7r 10% rad - FK24X7R2A103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2625-ND.
CAP CER 22000PF 100V X7R 10% RAD - FK24X7R2A223K
Order 'cap cer 22000pf 100v x7r 10% rad - FK24X7R2A223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2626-ND.
CAP CER 47000PF 100V X7R 10% RAD - FK24X7R2A473K
Order 'cap cer 47000pf 100v x7r 10% rad - FK24X7R2A473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2627-ND.
CAP CER 47000PF 100V X7R 10% RAD - FK26X7R2A473K
Order 'cap cer 47000pf 100v x7r 10% rad - FK26X7R2A473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2633-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK26X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK26X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2637-ND.
CAP CER 0.47UF 100V X7R 10% RAD - FK20X7R2A474K
Order 'cap cer 0.47uf 100v x7r 10% rad - FK20X7R2A474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2643-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK20X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2644-ND.
Send this link via E-Mail
Help With This Screen