FILTER 10.7MHZ 180KHZBAND RADIAL - SFELF10M7HA00-B0 - Filters
| Digi-Key Part Number | 490-4709-ND |
1 10 100 250 500 1000 2500 5000 |
.36000 .29500 .22910 .20360 .18324 .16899 .15270 .14252 |
Extended Price
0.36 2.95 22.91 50.90 91.62 168.99 381.75 712.60 |
| Manufacturer Part Number | SFELF10M7HA00-B0 | |||
| Description | FILTER 10.7MHZ 180KHZBAND RADIAL | |||
| Quantity Available | 672 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFELF10M7HA00-B0 |
| Vendor | Murata Electronics North America |
| Category | Filters |
| Filter Type | FM |
| Package / Case | Radial - 3 lead |
| Packaging | Bulk |
| Insertion Loss | 7dB |
| Impedance | 330 Ohm |
| Frequency | 10.7MHz Center |
| Bandwidth | 180kHz |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant |
| Other Names |
SFELF10M7HA00 B0 SFELF10M7HA00B0 490 4709 ND 4904709ND 490-4709 |
SFELF10M7HA00-B0 Specification Sheet
FILTER 10.7MHZ 180KHZBAND RADIAL - SFELF10M7HA00-B0 (490-4709-ND) - Filters
Related parts Filters :FILTER 10.7MHZ 180KHZBAND RADIAL - SFELF10M7HA00-B0
Order 'filter 10.7mhz 180khzband radial - SFELF10M7HA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4709-ND.
FILTER 10.7MHZ 175KHZBAND RADIAL - SFELF10M7DF00-B0
Order 'filter 10.7mhz 175khzband radial - SFELF10M7DF00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4705-ND.
FILTER 10.7MHZ 330KHZBAND RADIAL - SFELF10M7EA00-B0
Order 'filter 10.7mhz 330khzband radial - SFELF10M7EA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4706-ND.
FILTER 10.7MHZ 280KHZBAND RADIAL - SFELF10M7FA00-B0
Order 'filter 10.7mhz 280khzband radial - SFELF10M7FA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4707-ND.
FILTER 10.7MHZ 230KHZBAND RADIAL - SFELF10M7GA00-B0
Order 'filter 10.7mhz 230khzband radial - SFELF10M7GA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4708-ND.
FILTER 10.7MHZ 150KHZBAND RADIAL - SFELF10M7JAA0-B0
Order 'filter 10.7mhz 150khzband radial - SFELF10M7JAA0-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4710-ND.
FILTER 10.7MHZ 110KHZBAND RADIAL - SFELF10M7KAB0-B0
Order 'filter 10.7mhz 110khzband radial - SFELF10M7KAB0-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4711-ND.
FILTER 10.7MHZ 150KHZ BANDWIDTH - SFELA10M7JAA0-B0
Order 'filter 10.7mhz 150khz bandwidth - SFELA10M7JAA0-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1232-ND.
FILTER 10.7MHZ 175KHZ BANDWIDTH - SFELA10M7DF00-B0
Order 'filter 10.7mhz 175khz bandwidth - SFELA10M7DF00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1233-ND.
FILTER 10.7MHZ 180KHZ BANDWIDTH - SFELA10M7HA00-B0
Order 'filter 10.7mhz 180khz bandwidth - SFELA10M7HA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1234-ND.
FILTER 10.7MHZ 200KHZ BANDWIDTH - SFELA10M7DF0021-B0
Order 'filter 10.7mhz 200khz bandwidth - SFELA10M7DF0021-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1235-ND.
FILTER 10.7MHZ 230KHZ BANDWIDTH - SFELA10M7GA00-B0
Order 'filter 10.7mhz 230khz bandwidth - SFELA10M7GA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1236-ND.
FILTER 10.7MHZ 280KHZ BANDWIDTH - SFELA10M7FA00-B0
Order 'filter 10.7mhz 280khz bandwidth - SFELA10M7FA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1237-ND.
FILTER 10.7MHZ 330KHZ BANDWIDTH - SFELA10M7EA00-B0
Order 'filter 10.7mhz 330khz bandwidth - SFELA10M7EA00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1238-ND.
FILTER 10.7MHZ 13KHZ BANDWIDTH - SFVLA10M7MF00-B0
Order 'filter 10.7mhz 13khz bandwidth - SFVLA10M7MF00-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1239-ND.
Send this link via E-Mail
Help With This Screen