Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 250V X7R 10% RAD - FK24X7R2E103K - Capacitors

Digi-Key Part Number 445-2631-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
.27600
.20300
.14500
.08120
.07540
.07250
.06960
Extended Price
1.38
2.03
14.50
81.20
377.00
725.00
1740.00
Manufacturer Part NumberFK24X7R2E103K
DescriptionCAP CER 10000PF 250V X7R 10% RAD
Quantity Available 21415
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFK24X7R2E103K
VendorTDK Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 250V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FK24X7R2E103K
FK24X7R2E103K
445 2631 ND
4452631ND
445-2631

FK24X7R2E103K Specification Sheet

Image of CAP CER 10000PF 250V X7R 10% RAD - FK24X7R2E103K

CAP CER 10000PF 250V X7R 10% RAD - FK24X7R2E103K (445-2631-ND) - Capacitors

Related parts Capacitors :
CAP CER 10000PF 250V X7R 10% RAD - FK24X7R2E103K
 Order 'cap cer 10000pf 250v x7r 10% rad - FK24X7R2E103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2631-ND.
CAP CER 10000PF 100V X7R 10% RAD - FK28X7R2A103K
 Order 'cap cer 10000pf 100v x7r 10% rad - FK28X7R2A103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2621-ND.
CAP CER 10000PF 100V X7R 10% RAD - FK24X7R2A103K
 Order 'cap cer 10000pf 100v x7r 10% rad - FK24X7R2A103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2625-ND.
CAP CER 1000PF 250V X7R 10% RAD - FK24X7R2E102K
 Order 'cap cer 1000pf 250v x7r 10% rad - FK24X7R2E102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2628-ND.
CAP CER 2200PF 250V X7R 10% RAD - FK24X7R2E222K
 Order 'cap cer 2200pf 250v x7r 10% rad - FK24X7R2E222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2629-ND.
CAP CER 4700PF 250V X7R 10% RAD - FK24X7R2E472K
 Order 'cap cer 4700pf 250v x7r 10% rad - FK24X7R2E472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2630-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK24X7R2E223K
 Order 'cap cer 22000pf 250v x7r 10% rad - FK24X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2632-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK26X7R2E223K
 Order 'cap cer 22000pf 250v x7r 10% rad - FK26X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2635-ND.
CAP CER 47000PF 250V X7R 10% RAD - FK26X7R2E473K
 Order 'cap cer 47000pf 250v x7r 10% rad - FK26X7R2E473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2636-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK26X7R2E104K
 Order 'cap cer 0.1uf 250v x7r 10% rad - FK26X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2637-ND.
CAP CER 10000PF 630V X7R 10% RAD - FK26X7R2J103K
 Order 'cap cer 10000pf 630v x7r 10% rad - FK26X7R2J103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2641-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K
 Order 'cap cer 0.1uf 250v x7r 10% rad - FK20X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2644-ND.
CAP CER 0.22UF 250V X7R 10% RAD - FK20X7R2E224K
 Order 'cap cer 0.22uf 250v x7r 10% rad - FK20X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2645-ND.
CAP CER 0.22UF 250V X7R 10% RAD - FK22X7R2E224K
 Order 'cap cer 0.22uf 250v x7r 10% rad - FK22X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2648-ND.
CAP CER 0.47UF 250V X7R 10% RAD - FK22X7R2E474K
 Order 'cap cer 0.47uf 250v x7r 10% rad - FK22X7R2E474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2649-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 250V X7R 0805 - QMK212B7103KG-T Next: CAP CER 10000PF 250V X7R 10%0805 - C2012X7R2E103K