CAP CER 2200PF 250V X7R 10% RAD - FK24X7R2E222K
| Digi-Key Part Number | 445-2629-ND |
5 10 100 1000 5000 10000 25000 |
.26600 .19600 .14000 .07840 .07280 .07000 .06720 |
Extended Price
1.33 1.96 14.00 78.40 364.00 700.00 1680.00 |
| Manufacturer Part Number | FK24X7R2E222K | |||
| Description | CAP CER 2200PF 250V X7R 10% RAD | |||
| Quantity Available | 1370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK24X7R2E222K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK24X7R2E222K FK24X7R2E222K 445 2629 ND 4452629ND 445-2629 |
FK24X7R2E222K Specification Sheet
CAP CER 2200PF 250V X7R 10% RAD - FK24X7R2E222K (445-2629-ND)
Related parts :CAP CER 2200PF 250V X7R 10% RAD - FK24X7R2E222K
Order 'cap cer 2200pf 250v x7r 10% rad - FK24X7R2E222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2629-ND.
CAP CER 2200PF 250V X7R 10% 0805 - C2012X7R2E222K
Order 'cap cer 2200pf 250v x7r 10% 0805 - C2012X7R2E222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2278-1-ND.
CAP CER 2200PF 250V X7R 10% 0805 - C2012X7R2E222K
Order 'cap cer 2200pf 250v x7r 10% 0805 - C2012X7R2E222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2278-2-ND.
CAP CER 2200PF 100V X7R 10% RAD - FK28X7R2A222K
Order 'cap cer 2200pf 100v x7r 10% rad - FK28X7R2A222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2619-ND.
CAP CER 2200PF 100V X7R 10% RAD - FK24X7R2A222K
Order 'cap cer 2200pf 100v x7r 10% rad - FK24X7R2A222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2623-ND.
CAP CER 1000PF 250V X7R 10% RAD - FK24X7R2E102K
Order 'cap cer 1000pf 250v x7r 10% rad - FK24X7R2E102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2628-ND.
CAP CER 4700PF 250V X7R 10% RAD - FK24X7R2E472K
Order 'cap cer 4700pf 250v x7r 10% rad - FK24X7R2E472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2630-ND.
CAP CER 10000PF 250V X7R 10% RAD - FK24X7R2E103K
Order 'cap cer 10000pf 250v x7r 10% rad - FK24X7R2E103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2631-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK24X7R2E223K
Order 'cap cer 22000pf 250v x7r 10% rad - FK24X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2632-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK26X7R2E223K
Order 'cap cer 22000pf 250v x7r 10% rad - FK26X7R2E223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2635-ND.
CAP CER 47000PF 250V X7R 10% RAD - FK26X7R2E473K
Order 'cap cer 47000pf 250v x7r 10% rad - FK26X7R2E473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2636-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK26X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK26X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2637-ND.
CAP CER 2200PF 630V X7R 10% RAD - FK26X7R2J222K
Order 'cap cer 2200pf 630v x7r 10% rad - FK26X7R2J222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2639-ND.
CAP CER 0.1UF 250V X7R 10% RAD - FK20X7R2E104K
Order 'cap cer 0.1uf 250v x7r 10% rad - FK20X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2644-ND.
CAP CER 0.22UF 250V X7R 10% RAD - FK20X7R2E224K
Order 'cap cer 0.22uf 250v x7r 10% rad - FK20X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2645-ND.
Send this link via E-Mail
Help With This Screen