TOOL CERAMIC TUNING FOR MC152 - 71-2043
| Digi-Key Part Number | TK9995-ND |
1 10 |
44.85000 37.48200 |
Extended Price
44.85 374.82 |
| Manufacturer Part Number | 71-2043 | |||
| Description | TOOL CERAMIC TUNING FOR MC152 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 71-2043 |
| Vendor | Toko America Inc |
| Category | Tools |
| Tool Type | Tuning Tool |
| Tip - Shape | - |
| Material | Ceramic |
| Size | - |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
71 2043 712043 TK9995 ND TK9995ND TK9995 |
TOOL CERAMIC TUNING FOR MC152 - 71-2043 (TK9995-ND)
Related parts :TOOL CERAMIC TUNING FOR MC152 - 71-2043
Order 'tool ceramic tuning for mc152 - 71-2043' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9995-ND.
TOOL CERAMIC TUNING FOR 5K - 71-1919
Order 'tool ceramic tuning for 5k - 71-1919' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9990-ND.
TOOL CERAMIC TUNING FOR 7KM - 71-1604
Order 'tool ceramic tuning for 7km - 71-1604' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9991-ND.
TOOL CERAMIC TUNING FOR 10K - 71-1287
Order 'tool ceramic tuning for 10k - 71-1287' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9992-ND.
TOOL CERAMIC TUNING FOR 5CD - 71-1813
Order 'tool ceramic tuning for 5cd - 71-1813' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9993-ND.
TOOL CERAMIC TUNING FOR 5CCD - 71-1991
Order 'tool ceramic tuning for 5ccd - 71-1991' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9994-ND.
TOOL CERAMIC TUNING FOR MC120 - 71-1605
Order 'tool ceramic tuning for mc120 - 71-1605' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9996-ND.
TOOL CERAMIC TUNING FOR MC122 - 71-1963
Order 'tool ceramic tuning for mc122 - 71-1963' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9997-ND.
TOOL CERAMIC TUNING FOR 5P - 71-2049
Order 'tool ceramic tuning for 5p - 71-2049' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9998-ND.
TOOL 10NSF MC-117/120/128/130 - 71-0457
Order 'tool 10nsf mc-117/120/128/130 - 71-0457' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9001-ND.
TOOL ADJUSTMENT 10EZ 10PA - 71-0490
Order 'tool adjustment 10ez 10pa - 71-0490' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9002-ND.
TOOL ADJUSTMENT 7KM 10K - 71-0632
Order 'tool adjustment 7km 10k - 71-0632' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK9003-ND.
FILTER CERAMIC AM 4KHZ TYPE CFM2 - AHCFM2-455AL
Order 'filter ceramic am 4khz type cfm2 - AHCFM2-455AL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2330-ND.
FILTER CERAMIC AM 6KHZ TYPE CFM2 - AHCFM2-455BL
Order 'filter ceramic am 6khz type cfm2 - AHCFM2-455BL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2331-ND.
FILTER CERAMIC AM 8KHZ TYPE CFM2 - AHCFM2-455CL
Order 'filter ceramic am 8khz type cfm2 - AHCFM2-455CL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2332-ND.
Send this link via E-Mail
Help With This Screen