FERRITE INDUCTR TOROID 1.477" OD - 40T1417-00H - Filters
| Digi-Key Part Number | 240-2536-ND |
720 |
1.54290 |
Extended Price
1110.89 |
| Manufacturer Part Number | 40T1417-00H | |||
| Description | FERRITE INDUCTR TOROID 1.477" OD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40T1417-00H |
| Vendor | Steward |
| Category | Filters |
| Impedance | - |
| Shape | Cylindrical |
| Package / Case | 36.00mm O.D. x 23.00mm I.D. x 10.00mm H |
| Packaging | Bulk |
| Filter Type | Round Cable, Solid |
| Frequency | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40T1417 00H 40T141700H 240 2536 ND 2402536ND 240-2536 |
FERRITE INDUCTR TOROID 1.477" OD - 40T1417-00H (240-2536-ND) - Filters
Related parts Filters :FERRITE INDUCTR TOROID 1.477" OD - 40T1417-00H
Order 'ferrite inductr toroid 1.477" od - 40T1417-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2536-ND.
FERRITE INDUCTR TOROID 1.477" OD - 40T1417-10H
Order 'ferrite inductr toroid 1.477" od - 40T1417-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2537-ND.
FERRITE INDUCTR TOROID .915" OD - 35T0870-00H
Order 'ferrite inductr toroid .915" od - 35T0870-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2525-ND.
FERRITE INDUCTR TOROID 1.050" OD - 35T1000-00H
Order 'ferrite inductr toroid 1.050" od - 35T1000-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2526-ND.
FERRITE INDUCTR TOROID 1.192" OD - 35T1142-00H
Order 'ferrite inductr toroid 1.192" od - 35T1142-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2527-ND.
FERRITE INDUCTR TOROID 1.467" OD - 35T1417-00H
Order 'ferrite inductr toroid 1.467" od - 35T1417-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2528-ND.
FERRITE INDUCTR TOROID .923" OD - 40T0870-00H
Order 'ferrite inductr toroid .923" od - 40T0870-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2533-ND.
FERRITE INDUCTR TOROID 1.060" OD - 40T1000-00H
Order 'ferrite inductr toroid 1.060" od - 40T1000-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2534-ND.
FERRITE INDUCTR TOROID 1.202" OD - 40T1142-00H
Order 'ferrite inductr toroid 1.202" od - 40T1142-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2535-ND.
FERRITE INDUCTR TOROID .415" OD - 35T0375-10H
Order 'ferrite inductr toroid .415" od - 35T0375-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2522-ND.
FERRITE INDUCTR TOROID .540" OD - 35T0500-10H
Order 'ferrite inductr toroid .540" od - 35T0500-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2523-ND.
FERRITE INDUCTR TOROID .540" OD - 35T0501-10H
Order 'ferrite inductr toroid .540" od - 35T0501-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2524-ND.
FERRITE INDUCTR TOROID 1.467" OD - 35T1417-10H
Order 'ferrite inductr toroid 1.467" od - 35T1417-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2529-ND.
FERRITE INDUCTR TOROID .420" OD - 40T0375-10H
Order 'ferrite inductr toroid .420" od - 40T0375-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2530-ND.
FERRITE INDUCTR TOROID .545" OD - 40T0500-10H
Order 'ferrite inductr toroid .545" od - 40T0500-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2531-ND.
Send this link via E-Mail
Help With This Screen