Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FERRITE INDUCTR TOROID 1.202" OD - 40T1142-00H - Filters

Digi-Key Part Number 240-2535-ND
Price Break
1008
Unit Price
.86762
Extended Price
874.56
Manufacturer Part Number40T1142-00H
DescriptionFERRITE INDUCTR TOROID 1.202" OD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information40T1142-00H
VendorSteward
CategoryFilters
Impedance-
ShapeCylindrical
Package / Case29.00mm O.D. x 19.00mm I.D. x 7.49mm H
PackagingBulk
Filter TypeRound Cable, Solid
Frequency-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 40T1142 00H
40T114200H
240 2535 ND
2402535ND
240-2535


Image of FERRITE INDUCTR TOROID 1.202" OD - 40T1142-00H

FERRITE INDUCTR TOROID 1.202" OD - 40T1142-00H (240-2535-ND) - Filters

Related parts Filters :
FERRITE INDUCTR TOROID 1.202" OD - 40T1142-00H
 Order 'ferrite inductr toroid 1.202" od - 40T1142-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2535-ND.
FERRITE INDUCTR TOROID .915" OD - 35T0870-00H
 Order 'ferrite inductr toroid .915" od - 35T0870-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2525-ND.
FERRITE INDUCTR TOROID 1.050" OD - 35T1000-00H
 Order 'ferrite inductr toroid 1.050" od - 35T1000-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2526-ND.
FERRITE INDUCTR TOROID 1.192" OD - 35T1142-00H
 Order 'ferrite inductr toroid 1.192" od - 35T1142-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2527-ND.
FERRITE INDUCTR TOROID 1.467" OD - 35T1417-00H
 Order 'ferrite inductr toroid 1.467" od - 35T1417-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2528-ND.
FERRITE INDUCTR TOROID .923" OD - 40T0870-00H
 Order 'ferrite inductr toroid .923" od - 40T0870-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2533-ND.
FERRITE INDUCTR TOROID 1.060" OD - 40T1000-00H
 Order 'ferrite inductr toroid 1.060" od - 40T1000-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2534-ND.
FERRITE INDUCTR TOROID 1.477" OD - 40T1417-00H
 Order 'ferrite inductr toroid 1.477" od - 40T1417-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2536-ND.
FERRITE INDUCTR TOROID .415" OD - 35T0375-10H
 Order 'ferrite inductr toroid .415" od - 35T0375-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2522-ND.
FERRITE INDUCTR TOROID .540" OD - 35T0500-10H
 Order 'ferrite inductr toroid .540" od - 35T0500-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2523-ND.
FERRITE INDUCTR TOROID .540" OD - 35T0501-10H
 Order 'ferrite inductr toroid .540" od - 35T0501-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2524-ND.
FERRITE INDUCTR TOROID 1.467" OD - 35T1417-10H
 Order 'ferrite inductr toroid 1.467" od - 35T1417-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2529-ND.
FERRITE INDUCTR TOROID .420" OD - 40T0375-10H
 Order 'ferrite inductr toroid .420" od - 40T0375-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2530-ND.
FERRITE INDUCTR TOROID .545" OD - 40T0500-10H
 Order 'ferrite inductr toroid .545" od - 40T0500-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2531-ND.
FERRITE INDUCTR TOROID .545" OD - 40T0501-10H
 Order 'ferrite inductr toroid .545" od - 40T0501-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2532-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FERRITE INDUCTR TOROID 1.192" OD - 35T1142-00H Next: FERRITE INDUCTR TOROID 1.467" OD - 35T1417-00H