Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FERRITE INDUCTR TOROID 1.060" OD - 40T1000-00H

Digi-Key Part Number 240-2534-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
1.37000
1.13600
.97940
.88150
.78356
.70520
.65035
.58767
.54849
Extended Price
1.37
11.36
48.97
88.15
195.89
352.60
650.35
1469.17
2742.45
Manufacturer Part Number40T1000-00H
DescriptionFERRITE INDUCTR TOROID 1.060" OD
Quantity Available 1254
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information40T1000-00H
VendorSteward
CategoryFilters
Impedance*
Shape*
Series*
Package / Case*
Packaging*
Filter Type*
Frequency*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 40T1000 00H
40T100000H
240 2534 ND
2402534ND
240-2534


Image of FERRITE INDUCTR TOROID 1.060" OD - 40T1000-00H

FERRITE INDUCTR TOROID 1.060" OD - 40T1000-00H (240-2534-ND)

Related parts:
FERRITE INDUCTR TOROID 1.060" OD - 40T1000-00H
 Order 'ferrite inductr toroid 1.060" od - 40T1000-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2534-ND.
FERRITE INDUCTR TOROID .915" OD - 35T0870-00H
 Order 'ferrite inductr toroid .915" od - 35T0870-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2525-ND.
FERRITE INDUCTR TOROID 1.050" OD - 35T1000-00H
 Order 'ferrite inductr toroid 1.050" od - 35T1000-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2526-ND.
FERRITE INDUCTR TOROID 1.192" OD - 35T1142-00H
 Order 'ferrite inductr toroid 1.192" od - 35T1142-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2527-ND.
FERRITE INDUCTR TOROID 1.467" OD - 35T1417-00H
 Order 'ferrite inductr toroid 1.467" od - 35T1417-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2528-ND.
FERRITE INDUCTR TOROID .923" OD - 40T0870-00H
 Order 'ferrite inductr toroid .923" od - 40T0870-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2533-ND.
FERRITE INDUCTR TOROID 1.202" OD - 40T1142-00H
 Order 'ferrite inductr toroid 1.202" od - 40T1142-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2535-ND.
FERRITE INDUCTR TOROID 1.477" OD - 40T1417-00H
 Order 'ferrite inductr toroid 1.477" od - 40T1417-00H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2536-ND.
FERRITE INDUCTR TOROID .415" OD - 35T0375-10H
 Order 'ferrite inductr toroid .415" od - 35T0375-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2522-ND.
FERRITE INDUCTR TOROID .540" OD - 35T0500-10H
 Order 'ferrite inductr toroid .540" od - 35T0500-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2523-ND.
FERRITE INDUCTR TOROID .540" OD - 35T0501-10H
 Order 'ferrite inductr toroid .540" od - 35T0501-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2524-ND.
FERRITE INDUCTR TOROID 1.467" OD - 35T1417-10H
 Order 'ferrite inductr toroid 1.467" od - 35T1417-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2529-ND.
FERRITE INDUCTR TOROID .420" OD - 40T0375-10H
 Order 'ferrite inductr toroid .420" od - 40T0375-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2530-ND.
FERRITE INDUCTR TOROID .545" OD - 40T0500-10H
 Order 'ferrite inductr toroid .545" od - 40T0500-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2531-ND.
FERRITE INDUCTR TOROID .545" OD - 40T0501-10H
 Order 'ferrite inductr toroid .545" od - 40T0501-10H' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2532-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FERRITE INDUCTR TOROID 1.050" OD - 35T1000-00H Next: FERRITE INDUCTR TOROID 1.192" OD - 35T1142-00H