Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR KIT 7MM COILS - SPK-07-1987

Digi-Key Part Number TK1-KIT-ND
Price Break
1
Unit Price
56.70000
Extended Price
56.70
Manufacturer Part NumberSPK-07-1987
DescriptionINDUCTOR KIT 7MM COILS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSPK-07-1987
VendorToko America Inc
CategoryKits
Kit TypeStandard Coil
Package / Case7mm
Values122 pcs - assortment of values
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SPK 07 1987
SPK071987
TK1 KIT ND
TK1KITND
TK1-KIT


Image of INDUCTOR KIT 7MM COILS - SPK-07-1987

INDUCTOR KIT 7MM COILS - SPK-07-1987 (TK1-KIT-ND)

Related parts :
INDUCTOR KIT 7MM COILS - SPK-07-1987
 Order 'inductor kit 7mm coils - SPK-07-1987' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1-KIT-ND.
INDUCTOR KIT PTL2012 CHIP - SPK-PTL2012F-98
 Order 'inductor kit ptl2012 chip - SPK-PTL2012F-98' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK14-KIT-ND.
INDUCTOR KIT 10MM COILS - SPK-10-1987
 Order 'inductor kit 10mm coils - SPK-10-1987' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TK2-KIT-ND.
0603 CHIP INDUCTOR KIT LL SERIES - SPK-LL1608-1993
 Order '0603 chip inductor kit ll series - SPK-LL1608-1993' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK7-KIT-ND.
KIT INDUCTOR TYPE LL1005F SMD - SPK-LL1005FH-5%
 Order 'kit inductor type ll1005f smd - SPK-LL1005FH-5%' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK10-KIT-ND.
INDUCTOR KIT D52FU SERIES 66 PC - SPK-D52FU-1998
 Order 'inductor kit d52fu series 66 pc - SPK-D52FU-1998' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK15-KIT-ND.
INDUCTOR FM IF COIL TYPE 7PHC - 119BCS-A6515BQG
 Order 'inductor fm if coil type 7phc - 119BCS-A6515BQG' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 119BCS-A6515BQG-ND.
KIT INDUCTOR 33/36 TYPE CS - SPK-3336CS-1993
 Order 'kit inductor 33/36 type cs - SPK-3336CS-1993' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11-KIT-ND.
KIT INDUCTOR PROTOTYPE D124C - SPK-D124C-1999
 Order 'kit inductor prototype d124c - SPK-D124C-1999' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK17-KIT-ND.
KIT INDUCTOR PROTOTYPE D62CB - SPK-D62CB-1999
 Order 'kit inductor prototype d62cb - SPK-D62CB-1999' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK18-KIT-ND.
KIT INDUCTOR PROTOTYPE D32FU - SPK-D32FU-1999
 Order 'kit inductor prototype d32fu - SPK-D32FU-1999' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK19-KIT-ND.
KIT INDUCTOR PROTOTYPE 5MM - SPK-5MM-1990
 Order 'kit inductor prototype 5mm - SPK-5MM-1990' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4-KIT-ND.
COIL VARIABLE 7MM TYPE 7KLL - 600BCS-7355A
 Order 'coil variable 7mm type 7kll - 600BCS-7355A' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 600BCS-7355A-ND.
INDUCTOR KIT LL1608 SERIES - SPK-LL1608FH-5%
 Order 'inductor kit ll1608 series - SPK-LL1608FH-5%' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TK12-KIT-ND.
INDUCTOR KIT PTL1608F CHIP - SPK-PTL1608F-98
 Order 'inductor kit ptl1608f chip - SPK-PTL1608F-98' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TK16-KIT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR KIT 4426 SERIES 50 PC - 4426RKIT Next: INDUCTOR KIT AQ SERIES - TAIYO-AQ105-V1