INDUCTOR KIT SHIELD S1210 185 PC - S1210RKIT - Inductors, Coils, Filters
| Digi-Key Part Number | S1210RKIT-ND |
1 |
236.25000 |
Extended Price
236.25 |
| Manufacturer Part Number | S1210RKIT | |||
| Description | INDUCTOR KIT SHIELD S1210 185 PC | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S1210RKIT |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Inductance Range | 100nH ~ 100µH |
| Inductance Tolerance | ±10% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S1210RKIT S1210RKIT |
S1210RKIT Specification Sheet
INDUCTOR KIT SHIELD S1210 185 PC - S1210RKIT (S1210RKIT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR KIT SHIELD S1210 185 PC - S1210RKIT
Order 'inductor kit shield s1210 185 pc - S1210RKIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1210RKIT-ND.
INDUCTOR KIT SHIELD S1210 185 PC - S1210KIT
Order 'inductor kit shield s1210 185 pc - S1210KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1210KIT-ND.
INDUCTOR KIT SHIELD S1008 180 PC - S1008KIT
Order 'inductor kit shield s1008 180 pc - S1008KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1008KIT-ND.
INDUCTOR KIT SHIELD S1008 180 PC - S1008RKIT
Order 'inductor kit shield s1008 180 pc - S1008RKIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1008RKIT-ND.
INDUCTOR KIT SHIELD S1812 245 PC - S1812KIT
Order 'inductor kit shield s1812 245 pc - S1812KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1812KIT-ND.
INDUCTOR KIT SHIELD S1812 245 PC - S1812RKIT
Order 'inductor kit shield s1812 245 pc - S1812RKIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1812RKIT-ND.
INDUCTOR KIT 1008 SERIES 270 PC - 1008KIT
Order 'inductor kit 1008 series 270 pc - 1008KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1008KIT-ND.
INDUCTOR KIT 1008 SERIES 270 PC - 1008RKIT
Order 'inductor kit 1008 series 270 pc - 1008RKIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1008RKIT-ND.
INDUCTOR KIT 1210 SERIES 290 PC - 1210KIT
Order 'inductor kit 1210 series 290 pc - 1210KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1210KIT-ND.
INDUCTOR KIT 1210 SERIES 290 PC - 1210RKIT
Order 'inductor kit 1210 series 290 pc - 1210RKIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1210RKIT-ND.
INDUCTOR KIT 1812 SERIES 305 PC - 1812KIT
Order 'inductor kit 1812 series 305 pc - 1812KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1812KIT-ND.
INDUCTOR KIT 1812 SERIES 305 PC - 1812RKIT
Order 'inductor kit 1812 series 305 pc - 1812RKIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1812RKIT-ND.
INDUCTOR KIT 4426 SERIES 50 PC - 4426KIT
Order 'inductor kit 4426 series 50 pc - 4426KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4426KIT-ND.
INDUCTOR KIT 4426 SERIES 50 PC - 4426RKIT
Order 'inductor kit 4426 series 50 pc - 4426RKIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4426RKIT-ND.
INDUCTOR PWR SHIELDED 1.20UH SMD - SPD62-122M
Order 'inductor pwr shielded 1.20uh smd - SPD62-122M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7500CT-ND.
Send this link via E-Mail
Help With This Screen