Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

KIT INDUCTOR TYPE RE SMD - Q352662 - Kits

Digi-Key Part Number PCD4-KIT-ND
Price Break
1
Unit Price
79.95000
Extended Price
79.95
Manufacturer Part NumberQ352662
DescriptionKIT INDUCTOR TYPE RE SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ352662
VendorPanasonic - ECG (VA)
CategoryKits
Kit TypeAir Core SMT
Package / Case0603 (1608 metric)
Values230 pcs - 10 ea of 23 values
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names Q352662
Q352662
PCD4 KIT ND
PCD4KITND
PCD4-KIT


Image of KIT INDUCTOR TYPE RE SMD - Q352662

KIT INDUCTOR TYPE RE SMD - Q352662 (PCD4-KIT-ND) - Kits

Related parts Kits :
KIT INDUCTOR TYPE RE SMD - Q352662
 Order 'kit inductor type re smd - Q352662' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD4-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q286294
 Order 'kit inductor type re smd - Q286294' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1-KIT-ND.
KIT INDUCTOR TYPE ND SMD - Q286212
 Order 'kit inductor type nd smd - Q286212' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2-KIT-ND.
KIT INDUCTOR TYPE RF SMD - Q333186
 Order 'kit inductor type rf smd - Q333186' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD3-KIT-ND.
KIT INDUCTOR TYPE LL1005F SMD - SPK-LL1005FH-5%
 Order 'kit inductor type ll1005f smd - SPK-LL1005FH-5%' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK10-KIT-ND.
KIT CAP XR7 & Y5V TYPE 0402 SMD - PCC12-KIT
 Order 'kit cap xr7 & y5v type 0402 smd - PCC12-KIT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC12-KIT-ND.
KIT POTENTIOMETER 3MM SEALED SMD - Q227224
 Order 'kit potentiometer 3mm sealed smd - Q227224' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7J-KIT-ND.
KIT RESISTOR 0603 SIZE SMD - Q218432
 Order 'kit resistor 0603 size smd - Q218432' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR6-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109528
 Order 'kit resistor 0402 size smd - Q109528' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR7-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109900
 Order 'kit resistor 0402 size smd - Q109900' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR8-KIT-ND.
KIT INDUCTOR 10X10 POWER SMD - B82464X004
 Order 'kit inductor 10x10 power smd - B82464X004' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1683-ND.
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
 Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6101CT-ND.
RES NETWORK 1K OHM 15 RES SMD - EXB-Q16P102J
 Order 'res network 1k ohm 15 res smd - EXB-Q16P102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6102CT-ND.
RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J
 Order 'res network 10k ohm 15 res smd - EXB-Q16P103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6103CT-ND.
RES NETWORK 100K OHM 15 RES SMD - EXB-Q16P104J
 Order 'res network 100k ohm 15 res smd - EXB-Q16P104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6104CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: KIT INDUCTOR TYPE RE SMD - Q286294 Next: KIT INDUCTOR TYPE RF SMD - Q333186