Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

KIT INDUCTOR TYPE RF SMD - Q333186 - Kits

Digi-Key Part Number PCD3-KIT-ND
Price Break
1
Unit Price
69.95000
Extended Price
69.95
Manufacturer Part NumberQ333186
DescriptionKIT INDUCTOR TYPE RF SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ333186
VendorPanasonic - ECG (VA)
CategoryKits
Kit TypeAir Core SMT
Package / Case0402 (1005 metric)
Values200 pcs - 10 ea of 20 values
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names Q333186
Q333186
PCD3 KIT ND
PCD3KITND
PCD3-KIT


Image of KIT INDUCTOR TYPE RF SMD - Q333186

KIT INDUCTOR TYPE RF SMD - Q333186 (PCD3-KIT-ND) - Kits

Related parts Kits :
KIT INDUCTOR TYPE RF SMD - Q333186
 Order 'kit inductor type rf smd - Q333186' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD3-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q286294
 Order 'kit inductor type re smd - Q286294' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1-KIT-ND.
KIT INDUCTOR TYPE ND SMD - Q286212
 Order 'kit inductor type nd smd - Q286212' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q352662
 Order 'kit inductor type re smd - Q352662' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD4-KIT-ND.
KIT INDUCTOR TYPE LL1005F SMD - SPK-LL1005FH-5%
 Order 'kit inductor type ll1005f smd - SPK-LL1005FH-5%' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK10-KIT-ND.
KIT CAP XR7 & Y5V TYPE 0402 SMD - PCC12-KIT
 Order 'kit cap xr7 & y5v type 0402 smd - PCC12-KIT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC12-KIT-ND.
KIT POTENTIOMETER 3MM SEALED SMD - Q227224
 Order 'kit potentiometer 3mm sealed smd - Q227224' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7J-KIT-ND.
KIT RESISTOR 0603 SIZE SMD - Q218432
 Order 'kit resistor 0603 size smd - Q218432' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR6-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109528
 Order 'kit resistor 0402 size smd - Q109528' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR7-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109900
 Order 'kit resistor 0402 size smd - Q109900' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR8-KIT-ND.
KIT INDUCTOR 10X10 POWER SMD - B82464X004
 Order 'kit inductor 10x10 power smd - B82464X004' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1683-ND.
VA TYPE ELECT CAP KIT 16 VALUES - Q15493
 Order 'va type elect cap kit 16 values - Q15493' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2-KIT-ND.
INDUCTOR 1.0UH 20% PC TYPE SMD - ELJ-PC1R0MF
 Order 'inductor 1.0uh 20% pc type smd - ELJ-PC1R0MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1086CT-ND.
INDUCTOR 1.5UH 20% PC TYPE SMD - ELJ-PC1R5MF
 Order 'inductor 1.5uh 20% pc type smd - ELJ-PC1R5MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1087CT-ND.
INDUCTOR 2.2UH 20% PC TYPE SMD - ELJ-PC2R2MF
 Order 'inductor 2.2uh 20% pc type smd - ELJ-PC2R2MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1088CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: KIT INDUCTOR TYPE RE SMD - Q352662 Next: KIT INDUST MAINT STEEL BOX - K2-PVKIT