KIT INDUCTOR TYPE ND SMD - Q286212 - Kits
| Digi-Key Part Number | PCD2-KIT-ND |
1 |
99.95000 |
Extended Price
99.95 |
| Manufacturer Part Number | Q286212 | |||
| Description | KIT INDUCTOR TYPE ND SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q286212 |
| Vendor | Panasonic - ECG (VA) |
| Category | Kits |
| Kit Type | Air Core SMT |
| Package / Case | 0805 (2012 metric) |
| Values | 250 pcs - 10 ea of 25 values |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
Q286212 Q286212 PCD2 KIT ND PCD2KITND PCD2-KIT |
KIT INDUCTOR TYPE ND SMD - Q286212 (PCD2-KIT-ND) - Kits
Related parts Kits :KIT INDUCTOR TYPE ND SMD - Q286212
Order 'kit inductor type nd smd - Q286212' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q286294
Order 'kit inductor type re smd - Q286294' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1-KIT-ND.
KIT INDUCTOR TYPE RF SMD - Q333186
Order 'kit inductor type rf smd - Q333186' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD3-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q352662
Order 'kit inductor type re smd - Q352662' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD4-KIT-ND.
KIT INDUCTOR TYPE LL1005F SMD - SPK-LL1005FH-5%
Order 'kit inductor type ll1005f smd - SPK-LL1005FH-5%' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK10-KIT-ND.
KIT CAP XR7 & Y5V TYPE 0402 SMD - PCC12-KIT
Order 'kit cap xr7 & y5v type 0402 smd - PCC12-KIT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC12-KIT-ND.
KIT POTENTIOMETER 3MM SEALED SMD - Q227224
Order 'kit potentiometer 3mm sealed smd - Q227224' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7J-KIT-ND.
KIT RESISTOR 0603 SIZE SMD - Q218432
Order 'kit resistor 0603 size smd - Q218432' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR6-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109528
Order 'kit resistor 0402 size smd - Q109528' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR7-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109900
Order 'kit resistor 0402 size smd - Q109900' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR8-KIT-ND.
KIT INDUCTOR 10X10 POWER SMD - B82464X004
Order 'kit inductor 10x10 power smd - B82464X004' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1683-ND.
VA TYPE ELECT CAP KIT 16 VALUES - Q15493
Order 'va type elect cap kit 16 values - Q15493' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2-KIT-ND.
INDUCTOR 1.0UH 20% PC TYPE SMD - ELJ-PC1R0MF
Order 'inductor 1.0uh 20% pc type smd - ELJ-PC1R0MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1086CT-ND.
INDUCTOR 1.5UH 20% PC TYPE SMD - ELJ-PC1R5MF
Order 'inductor 1.5uh 20% pc type smd - ELJ-PC1R5MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1087CT-ND.
INDUCTOR 2.2UH 20% PC TYPE SMD - ELJ-PC2R2MF
Order 'inductor 2.2uh 20% pc type smd - ELJ-PC2R2MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1088CT-ND.
Send this link via E-Mail
Help With This Screen