KIT INDUCTOR TYPE RE SMD - Q286294 - Kits
| Digi-Key Part Number | PCD1-KIT-ND |
1 |
69.95000 |
Extended Price
69.95 |
| Manufacturer Part Number | Q286294 | |||
| Description | KIT INDUCTOR TYPE RE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q286294 |
| Vendor | Panasonic - ECG (VA) |
| Category | Kits |
| Kit Type | Air Core SMT |
| Package / Case | 0603 (1608 metric) |
| Values | 230 pcs - 10 ea of 23 values |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
Q286294 Q286294 PCD1 KIT ND PCD1KITND PCD1-KIT |
KIT INDUCTOR TYPE RE SMD - Q286294 (PCD1-KIT-ND) - Kits
Related parts Kits :KIT INDUCTOR TYPE RE SMD - Q286294
Order 'kit inductor type re smd - Q286294' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q352662
Order 'kit inductor type re smd - Q352662' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD4-KIT-ND.
KIT INDUCTOR TYPE ND SMD - Q286212
Order 'kit inductor type nd smd - Q286212' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2-KIT-ND.
KIT INDUCTOR TYPE RF SMD - Q333186
Order 'kit inductor type rf smd - Q333186' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD3-KIT-ND.
KIT INDUCTOR TYPE LL1005F SMD - SPK-LL1005FH-5%
Order 'kit inductor type ll1005f smd - SPK-LL1005FH-5%' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK10-KIT-ND.
KIT CAP XR7 & Y5V TYPE 0402 SMD - PCC12-KIT
Order 'kit cap xr7 & y5v type 0402 smd - PCC12-KIT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC12-KIT-ND.
KIT POTENTIOMETER 3MM SEALED SMD - Q227224
Order 'kit potentiometer 3mm sealed smd - Q227224' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7J-KIT-ND.
KIT RESISTOR 0603 SIZE SMD - Q218432
Order 'kit resistor 0603 size smd - Q218432' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR6-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109528
Order 'kit resistor 0402 size smd - Q109528' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR7-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109900
Order 'kit resistor 0402 size smd - Q109900' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR8-KIT-ND.
KIT INDUCTOR 10X10 POWER SMD - B82464X004
Order 'kit inductor 10x10 power smd - B82464X004' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1683-ND.
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6101CT-ND.
RES NETWORK 1K OHM 15 RES SMD - EXB-Q16P102J
Order 'res network 1k ohm 15 res smd - EXB-Q16P102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6102CT-ND.
RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J
Order 'res network 10k ohm 15 res smd - EXB-Q16P103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6103CT-ND.
RES NETWORK 100K OHM 15 RES SMD - EXB-Q16P104J
Order 'res network 100k ohm 15 res smd - EXB-Q16P104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6104CT-ND.
Send this link via E-Mail
Help With This Screen