KIT CHOKE POWER LINE D-CORE - B82731X1 - Kits
| Digi-Key Part Number | 495-1687-ND |
1 |
64.35000 |
Extended Price
64.35 |
| Manufacturer Part Number | B82731X1 | |||
| Description | KIT CHOKE POWER LINE D-CORE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82731X1 |
| Vendor | EPCOS Inc |
| Category | Kits |
| Kit Type | Common Mode Choke |
| Package / Case | Surface Mount |
| Values | Assorted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82731X1 B82731X1 495 1687 ND 4951687ND 495-1687 |
KIT CHOKE POWER LINE D-CORE - B82731X1 (495-1687-ND) - Kits
Related parts Kits :KIT CHOKE POWER LINE D-CORE - B82731X1
Order 'kit choke power line d-core - B82731X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1687-ND.
KIT CHOKE POWER LINE E-CORE - B82731X2
Order 'kit choke power line e-core - B82731X2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1688-ND.
CHOKE POWER LINE 2X10mH 1.0A - B82731T2102A20
Order 'choke power line 2x10mh 1.0a - B82731T2102A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2044-ND.
CHOKE POWER LINE 2X6.8mH 1.3A - B82731T2132A20
Order 'choke power line 2x6.8mh 1.3a - B82731T2132A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2045-ND.
CHOKE POWER LINE 2X3.3mH 1.8A - B82731T2182A20
Order 'choke power line 2x3.3mh 1.8a - B82731T2182A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2046-ND.
CHOKE POWER LINE 2X100mH .3A - B82731T2301A20
Order 'choke power line 2x100mh .3a - B82731T2301A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2047-ND.
CHOKE POWER LINE 2X68mH .35A - B82731T2351A20
Order 'choke power line 2x68mh .35a - B82731T2351A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2048-ND.
CHOKE POWER LINE 2X47mH .45A - B82731T2451A20
Order 'choke power line 2x47mh .45a - B82731T2451A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2049-ND.
CHOKE POWER LINE 2X39mH .55A - B82731T2551A20
Order 'choke power line 2x39mh .55a - B82731T2551A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2050-ND.
CHOKE POWER LINE 2X27mH .65A - B82731T2651A20
Order 'choke power line 2x27mh .65a - B82731T2651A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2051-ND.
CHOKE POWER LINE 2X15mH .8A - B82731T2801A20
Order 'choke power line 2x15mh .8a - B82731T2801A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2052-ND.
KIT INDUCTOR POWER 82559 SERIES - B82559X1
Order 'kit inductor power 82559 series - B82559X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1686-ND.
KIT CHOKE DATALINE B82793 SERIES - B82793X1
Order 'kit choke dataline b82793 series - B82793X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1689-ND.
FILTER POWER LINE 0.5A 250V - B84102C20
Order 'filter power line 0.5a 250v - B84102C20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C20-ND.
FILTER POWER LINE 1A 250V - B84102C30
Order 'filter power line 1a 250v - B84102C30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C30-ND.
Send this link via E-Mail
Help With This Screen