KIT INDUCTOR POWER 82559 SERIES - B82559X1 - Kits
| Digi-Key Part Number | 495-1686-ND |
1 |
61.50000 |
Extended Price
61.50 |
| Manufacturer Part Number | B82559X1 | |||
| Description | KIT INDUCTOR POWER 82559 SERIES | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82559X1 |
| Vendor | EPCOS Inc |
| Category | Kits |
| Kit Type | Fixed SMT |
| Package / Case | Surface Mount |
| Values | Assorted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82559X1 B82559X1 495 1686 ND 4951686ND 495-1686 |
B82559X1 Specification Sheet
KIT INDUCTOR POWER 82559 SERIES - B82559X1 (495-1686-ND) - Kits
Related parts Kits :KIT INDUCTOR POWER 82559 SERIES - B82559X1
Order 'kit inductor power 82559 series - B82559X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1686-ND.
KIT INDUCTOR 1210-T SERIES - B82422X1
Order 'kit inductor 1210-t series - B82422X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1678-ND.
KIT INDUCTOR 1210-A SERIES - B82422X100
Order 'kit inductor 1210-a series - B82422X100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1679-ND.
KIT INDUCTOR 1812-T SERIES - B82432X1
Order 'kit inductor 1812-t series - B82432X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1680-ND.
KIT INDUCTOR 1812-C SERIES - B82432X2
Order 'kit inductor 1812-c series - B82432X2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1681-ND.
KIT INDUCTOR 0603-C SERIES - B82496X1
Order 'kit inductor 0603-c series - B82496X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1684-ND.
KIT INDUCTOR 0805-F SERIES - B82498X1
Order 'kit inductor 0805-f series - B82498X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1685-ND.
KIT INDUCTOR 2220 SERIES - B82442X1
Order 'kit inductor 2220 series - B82442X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1682-ND.
KIT INDUCTOR 10X10 POWER SMD - B82464X004
Order 'kit inductor 10x10 power smd - B82464X004' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1683-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1795-1-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1795-6-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1796-1-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-2-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1796-6-ND.
Send this link via E-Mail
Help With This Screen