KIT INDUCTOR 1210-A SERIES - B82422X100 - Kits
EPCOS Inc Fixed Inductors, Coils, Choke Kit 360 pcs - 15 ea of 15nH ~ 100µH B82422X100
| Digi-Key Part Number | 495-1679-ND |
1 |
77.03000 |
Extended Price
77.03 |
| Manufacturer Part Number | B82422X100 | |||
| Description | KIT INDUCTOR 1210-A SERIES | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82422X100 |
| Vendor | EPCOS Inc |
| Category | Kits |
| Kit Type | Fixed |
| Package / Case | 1210 (3225 metric) |
| Values | 360 pcs - 15 ea of 15nH ~ 100µH |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82422X100 B82422X100 495 1679 ND 4951679ND 495-1679 |
B82422X100 Specification Sheet
KIT INDUCTOR 1210-A SERIES - B82422X100 (495-1679-ND) - Kits
Related parts EPCOS Inc Fixed Inductors, Coils, Choke Kit 360 pcs - 15 ea of 15nH ~ 100µH B82422X100KIT INDUCTOR 1210-A SERIES - B82422X100
Order 'kit inductor 1210-a series - B82422X100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1679-ND.
KIT INDUCTOR 1210-T SERIES - B82422X1
Order 'kit inductor 1210-t series - B82422X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1678-ND.
KIT INDUCTOR 1812-T SERIES - B82432X1
Order 'kit inductor 1812-t series - B82432X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1680-ND.
KIT INDUCTOR 1812-C SERIES - B82432X2
Order 'kit inductor 1812-c series - B82432X2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1681-ND.
KIT INDUCTOR 0603-C SERIES - B82496X1
Order 'kit inductor 0603-c series - B82496X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1684-ND.
KIT INDUCTOR 0805-F SERIES - B82498X1
Order 'kit inductor 0805-f series - B82498X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1685-ND.
KIT INDUCTOR POWER 82559 SERIES - B82559X1
Order 'kit inductor power 82559 series - B82559X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1686-ND.
KIT INDUCTOR 2220 SERIES - B82442X1
Order 'kit inductor 2220 series - B82442X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1682-ND.
KIT INDUCTOR 10X10 POWER SMD - B82464X004
Order 'kit inductor 10x10 power smd - B82464X004' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1683-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1694-1-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1694-2-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1694-6-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-1-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1695-2-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-6-ND.
Options for EPCOS Inc Fixed Inductors, Coils, Choke Kit 360 pcs - 15 ea of 15nH ~ 100µH B82422X100
Send this link via E-Mail
Help With This Screen
