KIT INDUCTOR ROD CORE RC SERIES - RC-KIT - Kits
| Digi-Key Part Number | 237-1177-ND |
1 10 25 50 100 |
27.78000 22.50000 20.00000 18.12500 15.37500 |
Extended Price
27.78 225.00 500.00 906.25 1537.50 |
| Manufacturer Part Number | RC-KIT | |||
| Description | KIT INDUCTOR ROD CORE RC SERIES | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC-KIT |
| Vendor | Triad Magnetics |
| Category | Kits |
| Kit Type | Rod Core |
| Package / Case | PCB Mount |
| Values | 11 pcs - 1 ea of 11 values |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC KIT RCKIT 237 1177 ND 2371177ND 237-1177 |
KIT INDUCTOR ROD CORE RC SERIES - RC-KIT (237-1177-ND) - Kits
Related parts Kits :KIT INDUCTOR ROD CORE RC SERIES - RC-KIT
Order 'kit inductor rod core rc series - RC-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1177-ND.
KIT INDUCTOR ROD CORE FIRCH SER - FIRCH-KIT
Order 'kit inductor rod core firch ser - FIRCH-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1164-ND.
KIT TOROIDAL INDUCTOR FIT SERIE - FIT-KIT
Order 'kit toroidal inductor fit serie - FIT-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1209-ND.
INDUCTOR 5.6mH .250A ROD CORE - RC-1
Order 'inductor 5.6mh .250a rod core - RC-1' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1165-ND.
INDUCTOR 3.9mH .320A ROD CORE - RC-2
Order 'inductor 3.9mh .320a rod core - RC-2' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1166-ND.
INDUCTOR 2.5mH .400A ROD CORE - RC-3
Order 'inductor 2.5mh .400a rod core - RC-3' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1167-ND.
INDUCTOR 1.5mH .500A ROD CORE - RC-4
Order 'inductor 1.5mh .500a rod core - RC-4' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1168-ND.
INDUCTOR 915UH .625A ROD CORE - RC-5
Order 'inductor 915uh .625a rod core - RC-5' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1169-ND.
INDUCTOR 560UH .800A ROD CORE - RC-6
Order 'inductor 560uh .800a rod core - RC-6' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1170-ND.
INDUCTOR 450UH 1.00A ROD CORE - RC-7
Order 'inductor 450uh 1.00a rod core - RC-7' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1171-ND.
INDUCTOR 250UH 1.25A ROD CORE - RC-8
Order 'inductor 250uh 1.25a rod core - RC-8' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1172-ND.
INDUCTOR 200UH 1.60A ROD CORE - RC-9
Order 'inductor 200uh 1.60a rod core - RC-9' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1173-ND.
INDUCTOR 100UH 2.00A ROD CORE - RC-10
Order 'inductor 100uh 2.00a rod core - RC-10' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1175-ND.
INDUCTOR 75UH 2.50A ROD CORE - RC-11
Order 'inductor 75uh 2.50a rod core - RC-11' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1176-ND.
INDUCTOR 11.60A 2.54UH ROD CORE - FIRCH-1
Order 'inductor 11.60a 2.54uh rod core - FIRCH-1' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1158-ND.
Send this link via E-Mail
Help With This Screen