KIT INDUCTOR ROD CORE FIRCH SER - FIRCH-KIT - Kits
| Digi-Key Part Number | 237-1164-ND |
1 |
11.11000 |
Extended Price
11.11 |
| Manufacturer Part Number | FIRCH-KIT | |||
| Description | KIT INDUCTOR ROD CORE FIRCH SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FIRCH-KIT |
| Vendor | Triad Magnetics |
| Category | Kits |
| Kit Type | High Current Rod Core |
| Package / Case | PCB Mount |
| Values | 6 pcs - 1 ea of 6 values |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FIRCH KIT FIRCHKIT 237 1164 ND 2371164ND 237-1164 |
KIT INDUCTOR ROD CORE FIRCH SER - FIRCH-KIT (237-1164-ND) - Kits
Related parts Kits :KIT INDUCTOR ROD CORE RC SERIES - RC-KIT
Order 'kit inductor rod core rc series - RC-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1177-ND.
KIT INDUCTOR ROD CORE FIRCH SER - FIRCH-KIT
Order 'kit inductor rod core firch ser - FIRCH-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1164-ND.
INDUCTOR 11.60A 2.54UH ROD CORE - FIRCH-1
Order 'inductor 11.60a 2.54uh rod core - FIRCH-1' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1158-ND.
INDUCTOR 9.70A 3.05UH ROD CORE - FIRCH-2
Order 'inductor 9.70a 3.05uh rod core - FIRCH-2' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1159-ND.
INDUCTOR 8.10A 3.60UH ROD CORE - FIRCH-3
Order 'inductor 8.10a 3.60uh rod core - FIRCH-3' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1160-ND.
INDUCTOR 6.80A 5.00UH ROD CORE - FIRCH-4
Order 'inductor 6.80a 5.00uh rod core - FIRCH-4' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1161-ND.
INDUCTOR 5.70A 5.90UH ROD CORE - FIRCH-5
Order 'inductor 5.70a 5.90uh rod core - FIRCH-5' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1162-ND.
INDUCTOR 4.80A 7.22UH ROD CORE - FIRCH-6
Order 'inductor 4.80a 7.22uh rod core - FIRCH-6' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1163-ND.
KIT CRNT SENSE TRANSF CST206 SER - CST206-KIT
Order 'kit crnt sense transf cst206 ser - CST206-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1102-ND.
KIT CRNT SENSE TRANSF CST306 SER - CST306-KIT
Order 'kit crnt sense transf cst306 ser - CST306-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1110-ND.
KIT TOROIDAL INDUCTOR FIT SERIE - FIT-KIT
Order 'kit toroidal inductor fit serie - FIT-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1209-ND.
KIT INDUCTOR COMN MODE CME375 - CME375-KIT
Order 'kit inductor comn mode cme375 - CME375-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1219-ND.
KIT INDUCTOR COMN MODE CMT908 - CMT908-KIT
Order 'kit inductor comn mode cmt908 - CMT908-KIT' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1238-ND.
INDUCTOR 5.6mH .250A ROD CORE - RC-1
Order 'inductor 5.6mh .250a rod core - RC-1' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1165-ND.
INDUCTOR 3.9mH .320A ROD CORE - RC-2
Order 'inductor 3.9mh .320a rod core - RC-2' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1166-ND.
Send this link via E-Mail
Help With This Screen