CAP CER 22000PF 630V C0G 5% RAD - FK22C0G2J223J - Capacitors
| Digi-Key Part Number | 445-2617-ND |
5 10 100 1000 5000 10000 25000 |
3.06800 2.26100 1.61500 .90440 .83980 .80750 .77520 |
Extended Price
15.34 22.61 161.50 904.40 4199.00 8075.00 19380.00 |
| Manufacturer Part Number | FK22C0G2J223J | |||
| Description | CAP CER 22000PF 630V C0G 5% RAD | |||
| Quantity Available | 1622 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK22C0G2J223J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK22C0G2J223J FK22C0G2J223J 445 2617 ND 4452617ND 445-2617 |
FK22C0G2J223J Specification Sheet
CAP CER 22000PF 630V C0G 5% RAD - FK22C0G2J223J (445-2617-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 630V C0G 5% RAD - FK22C0G2J223J
Order 'cap cer 22000pf 630v c0g 5% rad - FK22C0G2J223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2617-ND.
CAP CER 22000PF 630V C0G 5% 1812 - C4532C0G2J223J
Order 'cap cer 22000pf 630v c0g 5% 1812 - C4532C0G2J223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2362-1-ND.
CAP CER 22000PF 630V C0G 5% 1812 - C4532C0G2J223J
Order 'cap cer 22000pf 630v c0g 5% 1812 - C4532C0G2J223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2362-2-ND.
CAP CER 100PF 630V C0G 5% RAD - FK26C0G2J101J
Order 'cap cer 100pf 630v c0g 5% rad - FK26C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2604-ND.
CAP CER 220PF 630V C0G 5% RAD - FK26C0G2J221J
Order 'cap cer 220pf 630v c0g 5% rad - FK26C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2605-ND.
CAP CER 470PF 630V C0G 5% RAD - FK26C0G2J471J
Order 'cap cer 470pf 630v c0g 5% rad - FK26C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2606-ND.
CAP CER 1000PF 630V C0G 5% RAD - FK26C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% rad - FK26C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2607-ND.
CAP CER 2200PF 630V C0G 5% RAD - FK26C0G2J222J
Order 'cap cer 2200pf 630v c0g 5% rad - FK26C0G2J222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2608-ND.
CAP CER 22000PF 100V C0G 5% RAD - FK20C0G2A223J
Order 'cap cer 22000pf 100v c0g 5% rad - FK20C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2609-ND.
CAP CER 4700PF 630V C0G 5% RAD - FK20C0G2J472J
Order 'cap cer 4700pf 630v c0g 5% rad - FK20C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2611-ND.
CAP CER 22000PF 250V C0G 5% RAD - FK22C0G2E223J
Order 'cap cer 22000pf 250v c0g 5% rad - FK22C0G2E223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2614-ND.
CAP CER 10000PF 630V C0G 5% RAD - FK22C0G2J103J
Order 'cap cer 10000pf 630v c0g 5% rad - FK22C0G2J103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2616-ND.
CAP CER 22000PF 630V C0G 5% 1812 - C4532C0G2J223J
Order 'cap cer 22000pf 630v c0g 5% 1812 - C4532C0G2J223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2362-6-ND.
CAP CER 22000PF 50V C0G 5% 1206 - C3216C0G1H223J
Order 'cap cer 22000pf 50v c0g 5% 1206 - C3216C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1376-1-ND.
CAP CER 22000PF 50V C0G 5% 1206 - C3216C0G1H223J
Order 'cap cer 22000pf 50v c0g 5% 1206 - C3216C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1376-2-ND.
Send this link via E-Mail
Help With This Screen