Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 630V C0G 5% RAD - FK22C0G2J103J - Capacitors

Digi-Key Part Number 445-2616-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
1.19800
.88200
.63000
.35280
.32760
.31500
.30240
Extended Price
5.99
8.82
63.00
352.80
1638.00
3150.00
7560.00
Manufacturer Part NumberFK22C0G2J103J
DescriptionCAP CER 10000PF 630V C0G 5% RAD
Quantity Available 6960
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFK22C0G2J103J
VendorTDK Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 630V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FK22C0G2J103J
FK22C0G2J103J
445 2616 ND
4452616ND
445-2616

FK22C0G2J103J Specification Sheet

Image of CAP CER 10000PF 630V C0G 5% RAD - FK22C0G2J103J

CAP CER 10000PF 630V C0G 5% RAD - FK22C0G2J103J (445-2616-ND) - Capacitors

Related parts Capacitors :
CAP CER 10000PF 630V C0G 5% RAD - FK22C0G2J103J
 Order 'cap cer 10000pf 630v c0g 5% rad - FK22C0G2J103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2616-ND.
CAP CER 10000PF 630V C0G 5% 1812 - C4532C0G2J103J
 Order 'cap cer 10000pf 630v c0g 5% 1812 - C4532C0G2J103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2360-1-ND.
CAP CER 10000PF 630V C0G 5% 1812 - C4532C0G2J103J
 Order 'cap cer 10000pf 630v c0g 5% 1812 - C4532C0G2J103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2360-2-ND.
CAP CER 10000PF 100V C0G 5% RAD - FK26C0G2A103J
 Order 'cap cer 10000pf 100v c0g 5% rad - FK26C0G2A103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2602-ND.
CAP CER 100PF 630V C0G 5% RAD - FK26C0G2J101J
 Order 'cap cer 100pf 630v c0g 5% rad - FK26C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2604-ND.
CAP CER 220PF 630V C0G 5% RAD - FK26C0G2J221J
 Order 'cap cer 220pf 630v c0g 5% rad - FK26C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2605-ND.
CAP CER 470PF 630V C0G 5% RAD - FK26C0G2J471J
 Order 'cap cer 470pf 630v c0g 5% rad - FK26C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2606-ND.
CAP CER 1000PF 630V C0G 5% RAD - FK26C0G2J102J
 Order 'cap cer 1000pf 630v c0g 5% rad - FK26C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2607-ND.
CAP CER 2200PF 630V C0G 5% RAD - FK26C0G2J222J
 Order 'cap cer 2200pf 630v c0g 5% rad - FK26C0G2J222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2608-ND.
CAP CER 10000PF 250V C0G 5% RAD - FK20C0G2E103J
 Order 'cap cer 10000pf 250v c0g 5% rad - FK20C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2610-ND.
CAP CER 4700PF 630V C0G 5% RAD - FK20C0G2J472J
 Order 'cap cer 4700pf 630v c0g 5% rad - FK20C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2611-ND.
CAP CER 22000PF 630V C0G 5% RAD - FK22C0G2J223J
 Order 'cap cer 22000pf 630v c0g 5% rad - FK22C0G2J223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2617-ND.
CAP CER 10000PF 630V C0G 5% 1812 - C4532C0G2J103J
 Order 'cap cer 10000pf 630v c0g 5% 1812 - C4532C0G2J103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2360-6-ND.
CAP CER 10000PF 50V C0G 5% 0805 - C2012C0G1H103J
 Order 'cap cer 10000pf 50v c0g 5% 0805 - C2012C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1336-1-ND.
CAP CER 10000PF 50V C0G 5% 0805 - C2012C0G1H103J
 Order 'cap cer 10000pf 50v c0g 5% 0805 - C2012C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1336-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 630V C0G 5% 1812 - C4532C0G2J103J Next: CAP CER 10000PF 630V X7R 10% RAD - FK26X7R2J103K