INDUCTOR/TRANSFORMER 7.94UH SMD - VPH3-0047-R
| Digi-Key Part Number | VPH3-0047-R-ND |
200 |
3.76200 |
Extended Price
752.40 |
| Manufacturer Part Number | VPH3-0047-R | |||
| Description | INDUCTOR/TRANSFORMER 7.94UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VPH3-0047-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 7.94µH |
| DC Resistance (DCR) | 140.0 mOhm Max |
| Current | 970mA |
| Number of Coils | 6 |
| Mounting Type | Surface Mount |
| Package / Case | 0.673" L x 0.878" W x 0.331" H (17.10mm x 22.30mm x 8.40mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VPH3 0047 R VPH30047R |
VPH3-0047-R Specification Sheet
INDUCTOR/TRANSFORMER 7.94UH SMD - VPH3-0047-R (VPH3-0047-R-ND)
Related parts :INDUCTOR/TRANSFORMER 7.94UH SMD - VPH3-0047-R
Order 'inductor/transformer 7.94uh smd - VPH3-0047-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH3-0047-R-ND.
INDUCTOR/TRANSFORMER 7.94UH SMD - VPH4-0047-R
Order 'inductor/transformer 7.94uh smd - VPH4-0047-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH4-0047-R-ND.
INDUCTOR/TRANSFORMER 7.94UH SMD - CTX8-2-R
Order 'inductor/transformer 7.94uh smd - CTX8-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX8-2-R-ND.
INDUCTOR/TRANSFORMER 3.8UH SMD - VP3-0047-R
Order 'inductor/transformer 3.8uh smd - VP3-0047-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP3-0047-R-ND.
INDUCTOR/TRANSFORMER 3.8UH SMD - VP4-0047-R
Order 'inductor/transformer 3.8uh smd - VP4-0047-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0047-R-ND.
INDUCTOR/TRANSFORMER 9.3UH SMD - VPH3-0055-R
Order 'inductor/transformer 9.3uh smd - VPH3-0055-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH3-0055-R-ND.
INDUCTOR/TRANSFORMER 14.2UH SMD - VPH3-0084-R
Order 'inductor/transformer 14.2uh smd - VPH3-0084-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH3-0084-R-ND.
INDUCTOR/TRANSFORMER 23.3UH SMD - VPH3-0138-R
Order 'inductor/transformer 23.3uh smd - VPH3-0138-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH3-0138-R-ND.
INDUCTOR/TRANSFORMER 132UH SMD - VPH3-0780-R
Order 'inductor/transformer 132uh smd - VPH3-0780-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH3-0780-R-ND.
INDUCTOR/TRANSFORMER 7.94UH SMD - VPH4-0047TR-R
Order 'inductor/transformer 7.94uh smd - VPH4-0047TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH4-0047TR-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-1A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-1A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-4A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-4A-R-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
Send this link via E-Mail
Help With This Screen