CAP CER 47000PF 250V C0G 5% RAD - FK22C0G2E473J - Capacitors
| Digi-Key Part Number | 445-2615-ND |
5 10 100 1000 5000 10000 25000 |
2.30000 1.69400 1.21000 .67760 .62920 .60500 .58080 |
Extended Price
11.50 16.94 121.00 677.60 3146.00 6050.00 14520.00 |
| Manufacturer Part Number | FK22C0G2E473J | |||
| Description | CAP CER 47000PF 250V C0G 5% RAD | |||
| Quantity Available | 185 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK22C0G2E473J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK22C0G2E473J FK22C0G2E473J 445 2615 ND 4452615ND 445-2615 |
FK22C0G2E473J Specification Sheet
CAP CER 47000PF 250V C0G 5% RAD - FK22C0G2E473J (445-2615-ND) - Capacitors
Related parts Capacitors :CAP CER 47000PF 250V C0G 5% RAD - FK22C0G2E473J
Order 'cap cer 47000pf 250v c0g 5% rad - FK22C0G2E473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2615-ND.
CAP CER 47000PF 250V C0G 5% 1812 - C4532C0G2E473J
Order 'cap cer 47000pf 250v c0g 5% 1812 - C4532C0G2E473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2359-1-ND.
CAP CER 47000PF 250V C0G 5% 1812 - C4532C0G2E473J
Order 'cap cer 47000pf 250v c0g 5% 1812 - C4532C0G2E473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2359-2-ND.
CAP CER 100PF 250V C0G 5% RAD - FK28C0G2E101J
Order 'cap cer 100pf 250v c0g 5% rad - FK28C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2593-ND.
CAP CER 220PF 250V C0G 5% RAD - FK28C0G2E221J
Order 'cap cer 220pf 250v c0g 5% rad - FK28C0G2E221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2594-ND.
CAP CER 470PF 250V C0G 5% RAD - FK28C0G2E471J
Order 'cap cer 470pf 250v c0g 5% rad - FK28C0G2E471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2595-ND.
CAP CER 1000PF 250V C0G 5% RAD - FK24C0G2E102J
Order 'cap cer 1000pf 250v c0g 5% rad - FK24C0G2E102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2599-ND.
CAP CER 2200PF 250V C0G 5% RAD - FK24C0G2E222J
Order 'cap cer 2200pf 250v c0g 5% rad - FK24C0G2E222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2600-ND.
CAP CER 4700PF 250V C0G 5% RAD - FK26C0G2E472J
Order 'cap cer 4700pf 250v c0g 5% rad - FK26C0G2E472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2603-ND.
CAP CER 10000PF 250V C0G 5% RAD - FK20C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% rad - FK20C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2610-ND.
CAP CER 47000PF 100V C0G 5% RAD - FK22C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% rad - FK22C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2612-ND.
CAP CER 22000PF 250V C0G 5% RAD - FK22C0G2E223J
Order 'cap cer 22000pf 250v c0g 5% rad - FK22C0G2E223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2614-ND.
CAP CER 47000PF 250V C0G 5% 1812 - C4532C0G2E473J
Order 'cap cer 47000pf 250v c0g 5% 1812 - C4532C0G2E473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2359-6-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2314-1-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2314-2-ND.
Send this link via E-Mail
Help With This Screen