INDUCTOR/TRANSFORMER 160UH SMD - VPH2-1600-R - Inductors, Coils, Chokes
| Digi-Key Part Number | VPH2-1600-R-ND |
300 |
3.65400 |
Extended Price
1096.20 |
| Manufacturer Part Number | VPH2-1600-R | |||
| Description | INDUCTOR/TRANSFORMER 160UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VPH2-1600-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 160µH |
| DC Resistance (DCR) | 159.0 mOhm Max |
| Current | 950mA |
| Number of Coils | 6 |
| Mounting Type | Surface Mount |
| Package / Case | 0.642" L x 0.661" W x 0.307" H (16.30mm x 16.80mm x 7.80mm) |
| Tolerance | ±30% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VPH2 1600 R VPH21600R |
VPH2-1600-R Specification Sheet
INDUCTOR/TRANSFORMER 160UH SMD - VPH2-1600-R (VPH2-1600-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR/TRANSFORMER 160UH SMD - VPH2-1600-R
Order 'inductor/transformer 160uh smd - VPH2-1600-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH2-1600-R-ND.
INDUCTOR/TRANSFORMER 78.4UH SMD - VP2-1600-R
Order 'inductor/transformer 78.4uh smd - VP2-1600-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP2-1600-R-ND.
INDUCTOR/TRANSFORMER 6.6UH SMD - VPH2-0066-R
Order 'inductor/transformer 6.6uh smd - VPH2-0066-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH2-0066-R-ND.
INDUCTOR/TRANSFORMER 8.3UH SMD - VPH2-0083-R
Order 'inductor/transformer 8.3uh smd - VPH2-0083-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH2-0083-R-ND.
INDUCTOR/TRANSFORMER 11.6UH SMD - VPH2-0116-R
Order 'inductor/transformer 11.6uh smd - VPH2-0116-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH2-0116-R-ND.
INDUCTOR/TRANSFORMER 21.6UH SMD - VPH2-0216-R
Order 'inductor/transformer 21.6uh smd - VPH2-0216-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1560-2-ND.
INDUCTOR/TRANSFORMER 21.6UH SMD - VPH2-0216-R
Order 'inductor/transformer 21.6uh smd - VPH2-0216-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1560-1-ND.
INDUCTOR/TRANSFORMER 21.6UH SMD - VPH2-0216-R
Order 'inductor/transformer 21.6uh smd - VPH2-0216-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1560-6-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-1A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-1A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-4A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-4A-R-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
Order 'inductor/transformer 0.42uh smd - CTX0.47-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 0.38UH SMD - CTX0.47-3-R
Order 'inductor/transformer 0.38uh smd - CTX0.47-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-3-R-ND.
Send this link via E-Mail
Help With This Screen