INDUCTOR/TRANSFORMER 201.6UH SMD - VPH1-1400-R - Inductors, Coils, Chokes
| Digi-Key Part Number | VPH1-1400-R-ND |
600 |
3.74400 |
Extended Price
2246.40 |
| Manufacturer Part Number | VPH1-1400-R | |||
| Description | INDUCTOR/TRANSFORMER 201.6UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VPH1-1400-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 201.6µH |
| DC Resistance (DCR) | 344.0 mOhm Max |
| Current | 550mA |
| Number of Coils | 6 |
| Mounting Type | Surface Mount |
| Package / Case | 0.508" L x 0.512" W x 0.244" H (12.90mm x 13.00mm x 6.20mm) |
| Tolerance | ±30% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VPH1 1400 R VPH11400R |
VPH1-1400-R Specification Sheet
INDUCTOR/TRANSFORMER 201.6UH SMD - VPH1-1400-R (VPH1-1400-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR/TRANSFORMER 201.6UH SMD - VPH1-1400-R
Order 'inductor/transformer 201.6uh smd - VPH1-1400-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH1-1400-R-ND.
INDUCTOR/TRANSFORMER 89.6UH SMD - VP1-1400-R
Order 'inductor/transformer 89.6uh smd - VP1-1400-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP1-1400-R-ND.
INDUCTOR/TRANSFORMER 8.5UH SMD - VPH1-0059-R
Order 'inductor/transformer 8.5uh smd - VPH1-0059-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH1-0059-R-ND.
INDUCTOR/TRANSFORMER 10.9UH SMD - VPH1-0076-R
Order 'inductor/transformer 10.9uh smd - VPH1-0076-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1559-2-ND.
INDUCTOR/TRANSFORMER 14.7UH SMD - VPH1-0102-R
Order 'inductor/transformer 14.7uh smd - VPH1-0102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH1-0102-R-ND.
INDUCTOR/TRANSFORMER 10.9UH SMD - VPH1-0076-R
Order 'inductor/transformer 10.9uh smd - VPH1-0076-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1559-1-ND.
INDUCTOR/TRANSFORMER 10.9UH SMD - VPH1-0076-R
Order 'inductor/transformer 10.9uh smd - VPH1-0076-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1559-6-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-1A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-1A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-4A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-4A-R-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
Order 'inductor/transformer 0.42uh smd - CTX0.47-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 0.38UH SMD - CTX0.47-3-R
Order 'inductor/transformer 0.38uh smd - CTX0.47-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-3-R-ND.
INDUCTOR/TRANSFORMER 0.44UH SMD - CTX0.47-4-R
Order 'inductor/transformer 0.44uh smd - CTX0.47-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-4-R-ND.
Send this link via E-Mail
Help With This Screen