INDUCTOR/TRANSFORMER 4.3UH SMD - VP5-0067TR-R
| Digi-Key Part Number | VP5-0067TR-R-ND |
115 |
4.73400 |
Extended Price
544.41 |
| Manufacturer Part Number | VP5-0067TR-R | |||
| Description | INDUCTOR/TRANSFORMER 4.3UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VP5-0067TR-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.3µH |
| DC Resistance (DCR) | 47.00 mOhm Max |
| Current | 2.08A |
| Number of Coils | 6 |
| Mounting Type | Surface Mount |
| Package / Case | 0.827" L x 1.122" W x 0.425" H (21.00mm x 28.50mm x 10.80mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VP5 0067TR R VP50067TRR |
VP5-0067TR-R Specification Sheet
INDUCTOR/TRANSFORMER 4.3UH SMD - VP5-0067TR-R (VP5-0067TR-R-ND)
Related parts :INDUCTOR/TRANSFORMER 4.3UH SMD - VP5-0067TR-R
Order 'inductor/transformer 4.3uh smd - VP5-0067TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-0067TR-R-ND.
INDUCTOR/TRANSFORMER 4.3UH SMD - VP5-0067-R
Order 'inductor/transformer 4.3uh smd - VP5-0067-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-0067-R-ND.
INDUCTOR/TRANSFORMER 3.4UH SMD - VP5-0053-R
Order 'inductor/transformer 3.4uh smd - VP5-0053-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1540-ND.
INDUCTOR/TRANSFORMER 3.4UH SMD - VP5-0053TR-R
Order 'inductor/transformer 3.4uh smd - VP5-0053TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-0053TR-R-ND.
INDUCTOR/TRANSFORMER 5.3UH SMD - VP5-0083-R
Order 'inductor/transformer 5.3uh smd - VP5-0083-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-0083-R-ND.
INDUCTOR/TRANSFORMER 5.3UH SMD - VP5-0083TR-R
Order 'inductor/transformer 5.3uh smd - VP5-0083TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-0083TR-R-ND.
INDUCTOR/TRANSFORMER 9.9UH SMD - VP5-0155TR-R
Order 'inductor/transformer 9.9uh smd - VP5-0155TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-0155TR-R-ND.
INDUCTOR/TRANSFORMER 76.8UH SMD - VP5-1200-R
Order 'inductor/transformer 76.8uh smd - VP5-1200-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-1200-R-ND.
INDUCTOR/TRANSFORMER 76.8UH SMD - VP5-1200TR-R
Order 'inductor/transformer 76.8uh smd - VP5-1200TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-1200TR-R-ND.
INDUCTOR/TRANSFORMER 9.65UH SMD - VPH5-0067TR-R
Order 'inductor/transformer 9.65uh smd - VPH5-0067TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH5-0067TR-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-1A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-1A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-4A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-4A-R-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
Send this link via E-Mail
Help With This Screen