INDUCTOR/TRANSFORMER 4.9UH SMD - VP4-0060-R - Inductors, Coils, Chokes
| Digi-Key Part Number | VP4-0060-R-ND |
42 |
5.23810 |
Extended Price
220.00 |
| Manufacturer Part Number | VP4-0060-R | |||
| Description | INDUCTOR/TRANSFORMER 4.9UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VP4-0060-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.9µH |
| DC Resistance (DCR) | 57.00 mOhm Max |
| Current | 1.7A |
| Number of Coils | 6 |
| Mounting Type | Surface Mount |
| Package / Case | 0.709" L x 0.969" W x 0.394" H (18.00mm x 24.60mm x 10.00mm) |
| Tolerance | ±20% |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VP4 0060 R VP40060R |
VP4-0060-R Specification Sheet
INDUCTOR/TRANSFORMER 4.9UH SMD - VP4-0060-R (VP4-0060-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR/TRANSFORMER 4.9UH SMD - VP4-0060-R
Order 'inductor/transformer 4.9uh smd - VP4-0060-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0060-R-ND.
INDUCTOR/TRANSFORMER 4.9UH SMD - VP4-0060TR-R
Order 'inductor/transformer 4.9uh smd - VP4-0060TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0060TR-R-ND.
INDUCTOR/TRANSFORMER 4.9UH SMD - CTX5-1-R
Order 'inductor/transformer 4.9uh smd - CTX5-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX5-1-R-ND.
INDUCTOR/TRANSFORMER 4.9UH SMD - VP1-0076-R
Order 'inductor/transformer 4.9uh smd - VP1-0076-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP1-0076-R-ND.
INDUCTOR/TRANSFORMER 3.8UH SMD - VP4-0047-R
Order 'inductor/transformer 3.8uh smd - VP4-0047-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0047-R-ND.
INDUCTOR/TRANSFORMER 3.8UH SMD - VP4-0047TR-R
Order 'inductor/transformer 3.8uh smd - VP4-0047TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0047TR-R-ND.
INDUCTOR/TRANSFORMER 6.1UH SMD - VP4-0075-R
Order 'inductor/transformer 6.1uh smd - VP4-0075-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1539-ND.
INDUCTOR/TRANSFORMER 6.1UH SMD - VP4-0075TR-R
Order 'inductor/transformer 6.1uh smd - VP4-0075TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0075TR-R-ND.
INDUCTOR/TRANSFORMER 11.3UH SMD - VP4-0140-R
Order 'inductor/transformer 11.3uh smd - VP4-0140-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1558-ND.
INDUCTOR/TRANSFORMER 11.3UH SMD - VP4-0140TR-R
Order 'inductor/transformer 11.3uh smd - VP4-0140TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0140TR-R-ND.
INDUCTOR/TRANSFORMER 87UH SMD - VP4-0860-R
Order 'inductor/transformer 87uh smd - VP4-0860-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0860-R-ND.
INDUCTOR/TRANSFORMER 87UH SMD - VP4-0860TR-R
Order 'inductor/transformer 87uh smd - VP4-0860TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0860TR-R-ND.
INDUCTOR/TRANSFORMER 10.1UH SMD - VPH4-0060-R
Order 'inductor/transformer 10.1uh smd - VPH4-0060-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH4-0060-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-1A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-1A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
Send this link via E-Mail
Help With This Screen