CAP CER 47000PF 100V C0G 5% RAD - FK22C0G2A473J - Capacitors
| Digi-Key Part Number | 445-2612-ND |
5 10 100 1000 5000 10000 25000 |
1.81400 1.33700 .95500 .53480 .49660 .47750 .45840 |
Extended Price
9.07 13.37 95.50 534.80 2483.00 4775.00 11460.00 |
| Manufacturer Part Number | FK22C0G2A473J | |||
| Description | CAP CER 47000PF 100V C0G 5% RAD | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK22C0G2A473J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK22C0G2A473J FK22C0G2A473J 445 2612 ND 4452612ND 445-2612 |
FK22C0G2A473J Specification Sheet
CAP CER 47000PF 100V C0G 5% RAD - FK22C0G2A473J (445-2612-ND) - Capacitors
Related parts Capacitors :CAP CER 47000PF 100V C0G 5% RAD - FK22C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% rad - FK22C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2612-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2349-1-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2349-2-ND.
CAP CER 47000PF 100V C0G 5% 1812 - C4532C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% 1812 - C4532C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2354-1-ND.
CAP CER 47000PF 100V C0G 5% 1812 - C4532C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% 1812 - C4532C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2354-2-ND.
CAP CER 1000PF 100V C0G 5% RAD - FK24C0G2A102J
Order 'cap cer 1000pf 100v c0g 5% rad - FK24C0G2A102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2596-ND.
CAP CER 2200PF 100V C0G 5% RAD - FK24C0G2A222J
Order 'cap cer 2200pf 100v c0g 5% rad - FK24C0G2A222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2597-ND.
CAP CER 4700PF 100V C0G 5% RAD - FK24C0G2A472J
Order 'cap cer 4700pf 100v c0g 5% rad - FK24C0G2A472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2598-ND.
CAP CER 4700PF 100V C0G 5% RAD - FK26C0G2A472J
Order 'cap cer 4700pf 100v c0g 5% rad - FK26C0G2A472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2601-ND.
CAP CER 10000PF 100V C0G 5% RAD - FK26C0G2A103J
Order 'cap cer 10000pf 100v c0g 5% rad - FK26C0G2A103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2602-ND.
CAP CER 22000PF 100V C0G 5% RAD - FK20C0G2A223J
Order 'cap cer 22000pf 100v c0g 5% rad - FK20C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2609-ND.
CAP CER 0.1UF 100V C0G 5% RAD - FK22C0G2A104J
Order 'cap cer 0.1uf 100v c0g 5% rad - FK22C0G2A104J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2613-ND.
CAP CER 47000PF 250V C0G 5% RAD - FK22C0G2E473J
Order 'cap cer 47000pf 250v c0g 5% rad - FK22C0G2E473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2615-ND.
CAP CER 100PF 100V C0G 5% RAD - FK28C0G2A101J
Order 'cap cer 100pf 100v c0g 5% rad - FK28C0G2A101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2943-ND.
CAP CER 220PF 100V C0G 5% RAD - FK28C0G2A221J
Order 'cap cer 220pf 100v c0g 5% rad - FK28C0G2A221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2944-ND.
Send this link via E-Mail
Help With This Screen