Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR/TRANSFORMER 4.5UH SMD - VP3-0055-R - Inductors, Coils, Chokes

Digi-Key Part Number VP3-0055-R-ND
Price Break
200
Unit Price
3.76200
Extended Price
752.40
Manufacturer Part NumberVP3-0055-R
DescriptionINDUCTOR/TRANSFORMER 4.5UH SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVP3-0055-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance4.5µH
DC Resistance (DCR)61.00 mOhm Max
Current 1.47A
Number of Coils6
Mounting TypeSurface Mount
Package / Case0.673" L x 0.878" W x 0.331" H (17.10mm x 22.30mm x 8.40mm)
Tolerance±20%
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VP3 0055 R
VP30055R

VP3-0055-R Specification Sheet

Image of INDUCTOR/TRANSFORMER 4.5UH SMD - VP3-0055-R

INDUCTOR/TRANSFORMER 4.5UH SMD - VP3-0055-R (VP3-0055-R-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR/TRANSFORMER 4.5UH SMD - VP3-0055-R
 Order 'inductor/transformer 4.5uh smd - VP3-0055-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP3-0055-R-ND.
INDUCTOR/TRANSFORMER 3.8UH SMD - VP3-0047-R
 Order 'inductor/transformer 3.8uh smd - VP3-0047-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP3-0047-R-ND.
INDUCTOR/TRANSFORMER 6.8UH SMD - VP3-0084-R
 Order 'inductor/transformer 6.8uh smd - VP3-0084-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP3-0084-R-ND.
INDUCTOR/TRANSFORMER 11.2UH SMD - VP3-0138-R
 Order 'inductor/transformer 11.2uh smd - VP3-0138-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1538-2-ND.
INDUCTOR/TRANSFORMER 63.2UH SMD - VP3-0780-R
 Order 'inductor/transformer 63.2uh smd - VP3-0780-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP3-0780-R-ND.
INDUCTOR/TRANSFORMER 9.3UH SMD - VPH3-0055-R
 Order 'inductor/transformer 9.3uh smd - VPH3-0055-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH3-0055-R-ND.
INDUCTOR/TRANSFORMER 11.2UH SMD - VP3-0138-R
 Order 'inductor/transformer 11.2uh smd - VP3-0138-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1538-1-ND.
INDUCTOR/TRANSFORMER 11.2UH SMD - VP3-0138-R
 Order 'inductor/transformer 11.2uh smd - VP3-0138-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1538-6-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-1A-R
 Order 'inductor/transformer 0.33uh smd - CTX0.33-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-1A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
 Order 'inductor/transformer 0.33uh smd - CTX0.33-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
 Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-4A-R
 Order 'inductor/transformer 0.33uh smd - CTX0.33-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-4A-R-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
 Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
 Order 'inductor/transformer 0.42uh smd - CTX0.47-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 0.38UH SMD - CTX0.47-3-R
 Order 'inductor/transformer 0.38uh smd - CTX0.47-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-3-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR/TRANSFORMER 4.3UH SMD - VP5-0067TR-R Next: INDUCTOR/TRANSFORMER 4.7UH SMD - CTX5-3-R