Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 24.7UH 5A 260KHZ SMD - SW260S-5.0-23 - Inductors, Coils, Chokes

Digi-Key Part Number TE2135-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
3.84000
3.52000
3.20000
2.56000
2.12480
1.98400
1.79200
1.60000
Extended Price
3.84
35.20
80.00
128.00
212.48
496.00
896.00
1600.00
Manufacturer Part NumberSW260S-5.0-23
DescriptionINDUCTOR 24.7UH 5A 260KHZ SMD
Quantity Available 99
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSW260S-5.0-23
VendorAlfaMag Electronics, LLC
CategoryInductors, Coils, Chokes
Inductance24.7µH
Tolerance±20%
Package / Case1.220" L x 1.063" W x 0.500" H (30.99mm x 27.00mm x 12.70mm)
PackagingBulk
TypeToroidal
Current 5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)13.00 mOhm Max
Shielding-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SW260S 5 0 23
SW260S5023
TE2135 ND
TE2135ND
TE2135

SW260S-5.0-23 Specification Sheet

Image of INDUCTOR 24.7UH 5A 260KHZ SMD - SW260S-5.0-23

INDUCTOR 24.7UH 5A 260KHZ SMD - SW260S-5.0-23 (TE2135-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 24.7UH 5A 260KHZ SMD - SW260S-5.0-23
 Order 'inductor 24.7uh 5a 260khz smd - SW260S-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2135-ND.
INDUCTOR 15UH 5A 260KHZ SMD - SW260S-5.0-15
 Order 'inductor 15uh 5a 260khz smd - SW260S-5.0-15' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2131-ND.
INDUCTOR 11UH 5A 260KHZ SMD - SW260S-5.0-10
 Order 'inductor 11uh 5a 260khz smd - SW260S-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2132-ND.
INDUCTOR 52UH 5A 260KHZ SMD - SW260S-5.0-50
 Order 'inductor 52uh 5a 260khz smd - SW260S-5.0-50' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2133-ND.
INDUCTOR 36UH 5A 260KHZ SMD - SW260S-5.0-33
 Order 'inductor 36uh 5a 260khz smd - SW260S-5.0-33' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2134-ND.
INDUCTOR 24.7UH 5.0A 260KHZ SMD - SH260S-5.0-23
 Order 'inductor 24.7uh 5.0a 260khz smd - SH260S-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260S-5.0-23-ND.
INDUCTOR 23UH 5A 260KHZ CLIP - SW260C-5.0-23
 Order 'inductor 23uh 5a 260khz clip - SW260C-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2128-ND.
INDUCTOR 22.8UH 4.9A 260KHZ SMD - SW260S-4.9-23
 Order 'inductor 22.8uh 4.9a 260khz smd - SW260S-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2129-ND.
INDUCTOR 14.8UH 5A 260KHZ CLIP - SW260C-5.0-15
 Order 'inductor 14.8uh 5a 260khz clip - SW260C-5.0-15' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2124-ND.
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10
 Order 'inductor 10uh 5a 260khz clip - SW260C-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2125-ND.
INDUCTOR 50UH 5A 260KHZ CLIP - SW260C-5.0-50
 Order 'inductor 50uh 5a 260khz clip - SW260C-5.0-50' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2126-ND.
INDUCTOR 33UH 5A 260KHZ CLIP - SW260C-5.0-33
 Order 'inductor 33uh 5a 260khz clip - SW260C-5.0-33' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2127-ND.
INDUCTOR 10UH 4.3A 260KHZ SMD - SW260S-4.3-10
 Order 'inductor 10uh 4.3a 260khz smd - SW260S-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2130-ND.
INDUCTOR 23UH 5.0A 260KHZ CLP - SH260C-5.0-23
 Order 'inductor 23uh 5.0a 260khz clp - SH260C-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260C-5.0-23-ND.
INDUCTOR 22.8UH 4.9A 260KHZ SMD - SH260S-4.9-23
 Order 'inductor 22.8uh 4.9a 260khz smd - SH260S-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260S-4.9-23-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 24.7UH 5.0A 260KHZ SMD - SH260S-5.0-23 Next: INDUCTOR 240UH 5% TOLERANCE SMD - 5022-244J