CAP CER 10000PF 250V C0G 5% RAD - FK20C0G2E103J - Capacitors
| Digi-Key Part Number | 445-2610-ND |
5 10 100 1000 5000 10000 25000 |
.80800 .59500 .42500 .23800 .22100 .21250 .20400 |
Extended Price
4.04 5.95 42.50 238.00 1105.00 2125.00 5100.00 |
| Manufacturer Part Number | FK20C0G2E103J | |||
| Description | CAP CER 10000PF 250V C0G 5% RAD | |||
| Quantity Available | 430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK20C0G2E103J |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 250.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Packaging | Bulk |
| Temp. Coefficient | ±300ppm/°C |
| Height | 7.000 mm [Max] |
| Lead Length | 7.000 mm [Typ] |
| Length | 5.500 mm [Typ] |
| Thickness | 4.0000 mm [Max] |
| L | 5.500 mm [Typ] |
| T | 4.000 mm [Max] |
| W | 7.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK20C0G2E103J FK20C0G2E103J 445 2610 ND 4452610ND 445-2610 |
FK20C0G2E103J Specification Sheet
CAP CER 10000PF 250V C0G 5% RAD - FK20C0G2E103J (445-2610-ND) - Capacitors
Related parts Capacitors:CAP CER 10000PF 250V C0G 5% RAD - FK20C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% rad - FK20C0G2E103J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2610-ND.
CAP CER 10000PF 250V C0G 5% 1210 - C3225C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% 1210 - C3225C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2350-1-ND.
CAP CER 10000PF 250V C0G 5% 1210 - C3225C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% 1210 - C3225C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2350-2-ND.
CAP CER 100PF 250V C0G 5% RAD - FK28C0G2E101J
Order 'cap cer 100pf 250v c0g 5% rad - FK28C0G2E101J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2593-ND.
CAP CER 220PF 250V C0G 5% RAD - FK28C0G2E221J
Order 'cap cer 220pf 250v c0g 5% rad - FK28C0G2E221J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2594-ND.
CAP CER 470PF 250V C0G 5% RAD - FK28C0G2E471J
Order 'cap cer 470pf 250v c0g 5% rad - FK28C0G2E471J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2595-ND.
CAP CER 1000PF 250V C0G 5% RAD - FK24C0G2E102J
Order 'cap cer 1000pf 250v c0g 5% rad - FK24C0G2E102J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2599-ND.
CAP CER 2200PF 250V C0G 5% RAD - FK24C0G2E222J
Order 'cap cer 2200pf 250v c0g 5% rad - FK24C0G2E222J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2600-ND.
CAP CER 10000PF 100V C0G 5% RAD - FK26C0G2A103J
Order 'cap cer 10000pf 100v c0g 5% rad - FK26C0G2A103J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2602-ND.
CAP CER 4700PF 250V C0G 5% RAD - FK26C0G2E472J
Order 'cap cer 4700pf 250v c0g 5% rad - FK26C0G2E472J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2603-ND.
CAP CER 22000PF 250V C0G 5% RAD - FK22C0G2E223J
Order 'cap cer 22000pf 250v c0g 5% rad - FK22C0G2E223J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2614-ND.
CAP CER 47000PF 250V C0G 5% RAD - FK22C0G2E473J
Order 'cap cer 47000pf 250v c0g 5% rad - FK22C0G2E473J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2615-ND.
CAP CER 10000PF 630V C0G 5% RAD - FK22C0G2J103J
Order 'cap cer 10000pf 630v c0g 5% rad - FK22C0G2J103J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2616-ND.
CAP CER 10000PF 250V C0G 5% 1210 - C3225C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% 1210 - C3225C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2350-6-ND.
CAP CER 10000PF 50V C0G 5% RAD - B37986G5103J051
Order 'cap cer 10000pf 50v c0g 5% rad - B37986G5103J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3370-1-ND.
Send this link via E-Mail
Help With This Screen