INDUCT/XFRMR SHIELD DL 150UH SMD - SDQ25-151-R - Inductors, Coils, Chokes
Arrays, Signal Transformer Inductors, Coils, Choke 150µH 204mA 0.204" L x 0.204" W x 0.098" H (5.20mm x 5.20mm x 2.50mm) Coiltronics/Div of Cooper/Bussmann Surface Mount SDQ25-151-R
| Digi-Key Part Number | SDQ25-151-R-ND |
2900 |
1.24200 |
Extended Price
3601.80 |
| Manufacturer Part Number | SDQ25-151-R | |||
| Description | INDUCT/XFRMR SHIELD DL 150UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDQ25-151-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| DC Resistance (DCR) | 3.000 Ohm Max |
| Current | 204mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.204" L x 0.204" W x 0.098" H (5.20mm x 5.20mm x 2.50mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Inductance Per Coil | 150µH |
| Inductance - Parallel | 150.2µH |
| Inductance - Series | 600.6µH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDQ25 151 R SDQ25151R |
SDQ25-151-R Specification Sheet
INDUCT/XFRMR SHIELD DL 150UH SMD - SDQ25-151-R (SDQ25-151-R-ND) - Inductors, Coils, Chokes
Related parts Arrays, Signal Transformer Inductors, Coils, Choke 150µH 204mA 0.204" L x 0.204" W x 0.098" H (5.20mm x 5.20mm x 2.50mm) Coiltronics/Div of Cooper/Bussmann Surface Mount SDQ25-151-RINDUCT/XFRMR SHIELD DL 150UH SMD - SDQ25-151-R
Order 'induct/xfrmr shield dl 150uh smd - SDQ25-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-151-R-ND.
INDUCT/XFRMR SHIELD DL 100UH SMD - SDQ25-101-R
Order 'induct/xfrmr shield dl 100uh smd - SDQ25-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-101-R-ND.
INDUCT/XFRMR SHIELD DL 15UH SMD - SDQ25-150-R
Order 'induct/xfrmr shield dl 15uh smd - SDQ25-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-150-R-ND.
INDUCT/XFRMR SHIELD DL 1UH SMD - SDQ25-1R0-R
Order 'induct/xfrmr shield dl 1uh smd - SDQ25-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-1R0-R-ND.
INDUCT/XFRMR SHIELD DL 1.5UH SMD - SDQ25-1R5-R
Order 'induct/xfrmr shield dl 1.5uh smd - SDQ25-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-1R5-R-ND.
INDUCT/XFRMR SHIELD DL 22UH SMD - SDQ25-220-R
Order 'induct/xfrmr shield dl 22uh smd - SDQ25-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-220-R-ND.
INDUCT/XFRMR SHIELD DL 220UH SMD - SDQ25-221-R
Order 'induct/xfrmr shield dl 220uh smd - SDQ25-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-221-R-ND.
INDUCT/XFRMR SHIELD DL 2.2UH SMD - SDQ25-2R2-R
Order 'induct/xfrmr shield dl 2.2uh smd - SDQ25-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-2R2-R-ND.
INDUCT/XFRMR SHIELD DL 33UH SMD - SDQ25-330-R
Order 'induct/xfrmr shield dl 33uh smd - SDQ25-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-330-R-ND.
INDUCT/XFRMR SHIELD DL 330UH SMD - SDQ25-331-R
Order 'induct/xfrmr shield dl 330uh smd - SDQ25-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-331-R-ND.
INDUCT/XFRMR SHIELD DL 3.3UH SMD - SDQ25-3R3-R
Order 'induct/xfrmr shield dl 3.3uh smd - SDQ25-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-3R3-R-ND.
INDUCT/XFRMR SHIELD DL 47UH SMD - SDQ25-470-R
Order 'induct/xfrmr shield dl 47uh smd - SDQ25-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-470-R-ND.
INDUCT/XFRMR SHIELD DL 470UH SMD - SDQ25-471-R
Order 'induct/xfrmr shield dl 470uh smd - SDQ25-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-471-R-ND.
INDUCT/XFRMR SHIELD DL 4.7UH SMD - SDQ25-4R7-R
Order 'induct/xfrmr shield dl 4.7uh smd - SDQ25-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-4R7-R-ND.
INDUCT/XFRMR SHIELD DL 68UH SMD - SDQ25-680-R
Order 'induct/xfrmr shield dl 68uh smd - SDQ25-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1595-2-ND.
Options for Arrays, Signal Transformer Inductors, Coils, Choke 150µH 204mA 0.204" L x 0.204" W x 0.098" H (5.20mm x 5.20mm x 2.50mm) Coiltronics/Div of Cooper/Bussmann Surface Mount SDQ25-151-R
Send this link via E-Mail
Help With This Screen
