CAP CER 1000PF 630V C0G 5% RAD - FK26C0G2J102J - Capacitors
| Digi-Key Part Number | 445-2607-ND |
5 10 100 1000 5000 10000 25000 |
.42800 .31500 .22500 .12600 .11700 .11250 .10800 |
Extended Price
2.14 3.15 22.50 126.00 585.00 1125.00 2700.00 |
| Manufacturer Part Number | FK26C0G2J102J | |||
| Description | CAP CER 1000PF 630V C0G 5% RAD | |||
| Quantity Available | 1235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK26C0G2J102J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK26C0G2J102J FK26C0G2J102J 445 2607 ND 4452607ND 445-2607 |
FK26C0G2J102J Specification Sheet
CAP CER 1000PF 630V C0G 5% RAD - FK26C0G2J102J (445-2607-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 630V C0G 5% RAD - FK26C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% rad - FK26C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2607-ND.
CAP CER 1000PF 630V C0G 5% 1206 - C3216C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% 1206 - C3216C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2342-1-ND.
CAP CER 1000PF 630V C0G 5% 1206 - C3216C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% 1206 - C3216C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2342-2-ND.
CAP CER 1000PF 100V C0G 5% RAD - FK24C0G2A102J
Order 'cap cer 1000pf 100v c0g 5% rad - FK24C0G2A102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2596-ND.
CAP CER 1000PF 250V C0G 5% RAD - FK24C0G2E102J
Order 'cap cer 1000pf 250v c0g 5% rad - FK24C0G2E102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2599-ND.
CAP CER 100PF 630V C0G 5% RAD - FK26C0G2J101J
Order 'cap cer 100pf 630v c0g 5% rad - FK26C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2604-ND.
CAP CER 220PF 630V C0G 5% RAD - FK26C0G2J221J
Order 'cap cer 220pf 630v c0g 5% rad - FK26C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2605-ND.
CAP CER 470PF 630V C0G 5% RAD - FK26C0G2J471J
Order 'cap cer 470pf 630v c0g 5% rad - FK26C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2606-ND.
CAP CER 2200PF 630V C0G 5% RAD - FK26C0G2J222J
Order 'cap cer 2200pf 630v c0g 5% rad - FK26C0G2J222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2608-ND.
CAP CER 4700PF 630V C0G 5% RAD - FK20C0G2J472J
Order 'cap cer 4700pf 630v c0g 5% rad - FK20C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2611-ND.
CAP CER 10000PF 630V C0G 5% RAD - FK22C0G2J103J
Order 'cap cer 10000pf 630v c0g 5% rad - FK22C0G2J103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2616-ND.
CAP CER 22000PF 630V C0G 5% RAD - FK22C0G2J223J
Order 'cap cer 22000pf 630v c0g 5% rad - FK22C0G2J223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2617-ND.
CAP CER 1000PF 100V C0G 5% RAD - FK28C0G2A102J
Order 'cap cer 1000pf 100v c0g 5% rad - FK28C0G2A102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2946-ND.
CAP CER 1000PF 630V C0G 5% 1206 - C3216C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% 1206 - C3216C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2342-6-ND.
CAP CER 1000PF 50V C0G 5% 0603 - C1608C0G1H102J
Order 'cap cer 1000pf 50v c0g 5% 0603 - C1608C0G1H102J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1293-1-ND.
Send this link via E-Mail
Help With This Screen