Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4700PF 250V C0G 5% RAD - FK26C0G2E472J - Capacitors

Digi-Key Part Number 445-2603-ND
Price Break
500
Unit Price
.22500
Extended Price
112.50
Manufacturer Part NumberFK26C0G2E472J
DescriptionCAP CER 4700PF 250V C0G 5% RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFK26C0G2E472J
VendorTDK Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated 250V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FK26C0G2E472J
FK26C0G2E472J
445 2603 ND
4452603ND
445-2603

FK26C0G2E472J Specification Sheet

Image of CAP CER 4700PF 250V C0G 5% RAD - FK26C0G2E472J

CAP CER 4700PF 250V C0G 5% RAD - FK26C0G2E472J (445-2603-ND) - Capacitors

Related parts Capacitors :
CAP CER 4700PF 250V C0G 5% RAD - FK26C0G2E472J
 Order 'cap cer 4700pf 250v c0g 5% rad - FK26C0G2E472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2603-ND.
CAP CER 4700PF 250V C0G 5% 1206 - C3216C0G2E472J
 Order 'cap cer 4700pf 250v c0g 5% 1206 - C3216C0G2E472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2333-1-ND.
CAP CER 4700PF 250V C0G 5% 1206 - C3216C0G2E472J
 Order 'cap cer 4700pf 250v c0g 5% 1206 - C3216C0G2E472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2333-2-ND.
CAP CER 100PF 250V C0G 5% RAD - FK28C0G2E101J
 Order 'cap cer 100pf 250v c0g 5% rad - FK28C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2593-ND.
CAP CER 220PF 250V C0G 5% RAD - FK28C0G2E221J
 Order 'cap cer 220pf 250v c0g 5% rad - FK28C0G2E221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2594-ND.
CAP CER 470PF 250V C0G 5% RAD - FK28C0G2E471J
 Order 'cap cer 470pf 250v c0g 5% rad - FK28C0G2E471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2595-ND.
CAP CER 4700PF 100V C0G 5% RAD - FK24C0G2A472J
 Order 'cap cer 4700pf 100v c0g 5% rad - FK24C0G2A472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2598-ND.
CAP CER 1000PF 250V C0G 5% RAD - FK24C0G2E102J
 Order 'cap cer 1000pf 250v c0g 5% rad - FK24C0G2E102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2599-ND.
CAP CER 2200PF 250V C0G 5% RAD - FK24C0G2E222J
 Order 'cap cer 2200pf 250v c0g 5% rad - FK24C0G2E222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2600-ND.
CAP CER 4700PF 100V C0G 5% RAD - FK26C0G2A472J
 Order 'cap cer 4700pf 100v c0g 5% rad - FK26C0G2A472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2601-ND.
CAP CER 10000PF 250V C0G 5% RAD - FK20C0G2E103J
 Order 'cap cer 10000pf 250v c0g 5% rad - FK20C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2610-ND.
CAP CER 4700PF 630V C0G 5% RAD - FK20C0G2J472J
 Order 'cap cer 4700pf 630v c0g 5% rad - FK20C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2611-ND.
CAP CER 22000PF 250V C0G 5% RAD - FK22C0G2E223J
 Order 'cap cer 22000pf 250v c0g 5% rad - FK22C0G2E223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2614-ND.
CAP CER 47000PF 250V C0G 5% RAD - FK22C0G2E473J
 Order 'cap cer 47000pf 250v c0g 5% rad - FK22C0G2E473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2615-ND.
CAP CER 4700PF 250V C0G 5% 1206 - C3216C0G2E472J
 Order 'cap cer 4700pf 250v c0g 5% 1206 - C3216C0G2E472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2333-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4700PF 250V C0G 5% 1206 - C3216C0G2E472J Next: CAP CER 4700PF 250V U2J 1206 - GCM31A7U2E472JX01D